Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 11POS 2MM VERT TIN - 53290-1110 - Connectors

Digi-Key Part Number 53290-1110-ND
Price Break
1000
Unit Price
.52083
Extended Price
520.83
Manufacturer Part Number53290-1110
DescriptionCONN HEADER 11POS 2MM VERT TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information53290-1110
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Color-
Connector TypeShrouded
Contact FinishTin
Contact Mating Length0.130" (3.30mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Series53290
PackagingTray
Fastening Type-
TerminationPress-Fit
Contact Finish Thickness-
Number of Positions 11
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 53290 1110
532901110

53290-1110 Specification Sheet

Image of CONN HEADER 11POS 2MM VERT TIN - 53290-1110

CONN HEADER 11POS 2MM VERT TIN - 53290-1110 (53290-1110-ND) - Connectors

Related parts Connectors :
CONN HEADER 11POS 2MM VERT TIN - 53290-1110
 Order 'conn header 11pos 2mm vert tin - 53290-1110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-1110-ND.
CONN HEADER 11POS 2MM VERT TIN - 53290-1180
 Order 'conn header 11pos 2mm vert tin - 53290-1180' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-1180-ND.
CONN HEADER 11POS 2MM VERT TIN - 53253-1110
 Order 'conn header 11pos 2mm vert tin - 53253-1110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-1110-ND.
CONN HEADER 11POS 2MM VERT TIN - 35362-1110
 Order 'conn header 11pos 2mm vert tin - 35362-1110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6001-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
 Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
CONN HEADER 3POS 2MM VERT TIN - 53290-0310
 Order 'conn header 3pos 2mm vert tin - 53290-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0310-ND.
CONN HEADER 3POS 2MM VERT TIN - 53290-0380
 Order 'conn header 3pos 2mm vert tin - 53290-0380' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0380-ND.
CONN HEADER 4POS 2MM VERT TIN - 53290-0410
 Order 'conn header 4pos 2mm vert tin - 53290-0410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0410-ND.
CONN HEADER 4POS 2MM VERT TIN - 53290-0480
 Order 'conn header 4pos 2mm vert tin - 53290-0480' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0480-ND.
CONN HEADER 5POS 2MM VERT TIN - 53290-0510
 Order 'conn header 5pos 2mm vert tin - 53290-0510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0510-ND.
CONN HEADER 5POS 2MM VERT TIN - 53290-0580
 Order 'conn header 5pos 2mm vert tin - 53290-0580' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0580-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0610
 Order 'conn header 6pos 2mm vert tin - 53290-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0610-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0680
 Order 'conn header 6pos 2mm vert tin - 53290-0680' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0680-ND.
CONN HEADER 7POS 2MM VERT TIN - 53290-0710
 Order 'conn header 7pos 2mm vert tin - 53290-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0710-ND.
CONN HEADER 7POS 2MM VERT TIN - 53290-0780
 Order 'conn header 7pos 2mm vert tin - 53290-0780' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0780-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 11POS 2MM VERT TIN - 53253-1170 Next: CONN HEADER 11POS 2MM VERT TIN - 53290-1180