CONN HEADER 3POS 2MM VERT TIN - 53290-0380 - Connectors
| Digi-Key Part Number | 53290-0380-ND |
1 |
.89000 |
Extended Price
0.89 |
| Manufacturer Part Number | 53290-0380 | |||
| Description | CONN HEADER 3POS 2MM VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53290-0380 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | - |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.130" (3.30mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | 53290 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53290 0380 532900380 |
53290-0380 Specification Sheet
CONN HEADER 3POS 2MM VERT TIN - 53290-0380 (53290-0380-ND) - Connectors
Related parts Connectors :CONN HEADER 3POS 2MM VERT TIN - 53290-0380
Order 'conn header 3pos 2mm vert tin - 53290-0380' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0380-ND.
CONN HEADER 3POS 2MM VERT TIN - 53290-0310
Order 'conn header 3pos 2mm vert tin - 53290-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0310-ND.
CONN HEADER 4POS 2MM VERT TIN - 53290-0410
Order 'conn header 4pos 2mm vert tin - 53290-0410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0410-ND.
CONN HEADER 4POS 2MM VERT TIN - 53290-0480
Order 'conn header 4pos 2mm vert tin - 53290-0480' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0480-ND.
CONN HEADER 5POS 2MM VERT TIN - 53290-0510
Order 'conn header 5pos 2mm vert tin - 53290-0510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0510-ND.
CONN HEADER 5POS 2MM VERT TIN - 53290-0580
Order 'conn header 5pos 2mm vert tin - 53290-0580' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0580-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0610
Order 'conn header 6pos 2mm vert tin - 53290-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0610-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0680
Order 'conn header 6pos 2mm vert tin - 53290-0680' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0680-ND.
CONN HEADER 7POS 2MM VERT TIN - 53290-0710
Order 'conn header 7pos 2mm vert tin - 53290-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0710-ND.
CONN HEADER 7POS 2MM VERT TIN - 53290-0780
Order 'conn header 7pos 2mm vert tin - 53290-0780' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0780-ND.
CONN HEADER 8POS 2MM VERT TIN - 53290-0810
Order 'conn header 8pos 2mm vert tin - 53290-0810' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0810-ND.
CONN HEADER 8POS 2MM VERT TIN - 53290-0880
Order 'conn header 8pos 2mm vert tin - 53290-0880' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0880-ND.
CONN HEADER 9POS 2MM VERT TIN - 53290-0910
Order 'conn header 9pos 2mm vert tin - 53290-0910' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0910-ND.
CONN HEADER 9POS 2MM VERT TIN - 53290-0980
Order 'conn header 9pos 2mm vert tin - 53290-0980' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0980-ND.
CONN HEADER 10POS 2MM VERT TIN - 53290-1010
Order 'conn header 10pos 2mm vert tin - 53290-1010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-1010-ND.
Send this link via E-Mail
Help With This Screen