CONN PLUG 20POS 1MM RT ANG SMD - 53268-2091 - Connectors
| Digi-Key Part Number | 53268-2091-ND |
3000 |
1.23318 |
Extended Price
3699.54 |
| Manufacturer Part Number | 53268-2091 | |||
| Description | CONN PLUG 20POS 1MM RT ANG SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53268-2091 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.075" (1.90mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.057" (1.45mm) |
| Series | |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 20 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
53268 2091 532682091 |
53268-2091 Specification Sheet
CONN PLUG 20POS 1MM RT ANG SMD - 53268-2091 (53268-2091-ND) - Connectors
Related parts Connectors :CONN PLUG 20POS 1MM RT ANG SMD - 53268-2091
Order 'conn plug 20pos 1mm rt ang smd - 53268-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2091-ND.
CONN PLUG 6POS 1MM RT ANG SMD - 53268-0691
Order 'conn plug 6pos 1mm rt ang smd - 53268-0691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0691-ND.
CONN PLUG 8POS 1MM RT ANG SMD - 53268-0891
Order 'conn plug 8pos 1mm rt ang smd - 53268-0891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0891-ND.
CONN PLUG 10POS 1MM RT ANG SMD - 53268-1091
Order 'conn plug 10pos 1mm rt ang smd - 53268-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1091-ND.
CONN PLUG 12POS 1MM RT ANG SMD - 53268-1291
Order 'conn plug 12pos 1mm rt ang smd - 53268-1291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1291-ND.
CONN PLUG 14POS 1MM RT ANG SMD - 53268-1491
Order 'conn plug 14pos 1mm rt ang smd - 53268-1491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1491-ND.
CONN PLUG 18POS 1MM RT ANG SMD - 53268-1891
Order 'conn plug 18pos 1mm rt ang smd - 53268-1891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1891-ND.
CONN PLUG 22POS 1MM RT ANG SMD - 53268-2291
Order 'conn plug 22pos 1mm rt ang smd - 53268-2291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2291-ND.
CONN PLUG 24POS 1MM RT ANG SMD - 53268-2491
Order 'conn plug 24pos 1mm rt ang smd - 53268-2491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2491-ND.
CONN PLUG 26POS 1MM RT ANG SMD - 53268-2691
Order 'conn plug 26pos 1mm rt ang smd - 53268-2691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2691-ND.
CONN PLUG 30POS 1MM RT ANG SMD - 53268-3091
Order 'conn plug 30pos 1mm rt ang smd - 53268-3091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-3091-ND.
CONN RECEPT 10POS 1MM RT ANG SMD - 52629-1051
Order 'conn recept 10pos 1mm rt ang smd - 52629-1051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52629-1051-ND.
CONN RECEPT 26POS 1MM RT ANG SMD - 52629-2651
Order 'conn recept 26pos 1mm rt ang smd - 52629-2651' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52629-2651-ND.
CONN PLUG USB 4POS RT ANG SMD - 48037-1000
Order 'conn plug usb 4pos rt ang smd - 48037-1000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17118-ND.
CONN RCPT 20POS .5MM RT ANG SMD - LX60-20S
Order 'conn rcpt 20pos .5mm rt ang smd - LX60-20S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11404CT-ND.
Send this link via E-Mail
Help With This Screen