CAPACITOR TANT 2.2UF 20V 20% AXL - TAAA225M020G - Capacitors
| Digi-Key Part Number | TAAA225M020G-ND |
1000 |
1.31300 |
Extended Price
1313.00 |
| Manufacturer Part Number | TAAA225M020G | |||
| Description | CAPACITOR TANT 2.2UF 20V 20% AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAAA225M020G |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | TAA |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Features | Hermetically Sealed |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAAA225M020G TAAA225M020G |
TAAA225M020G Specification Sheet
CAPACITOR TANT 2.2UF 20V 20% AXL - TAAA225M020G (TAAA225M020G-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 2.2UF 20V 20% AXL - TAAA225M020G
Order 'capacitor tant 2.2uf 20v 20% axl - TAAA225M020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA225M020G-ND.
CAPACITOR TANT 10UF 20V 20% AXL - TAAB106M020G
Order 'capacitor tant 10uf 20v 20% axl - TAAB106M020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB106M020G-ND.
CAPACITOR TANT 15UF 20V 20% AXL - TAAB156M020G
Order 'capacitor tant 15uf 20v 20% axl - TAAB156M020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB156M020G-ND.
CAPACITOR TANT 33UF 20V 20% AXL - TAAC336K020G
Order 'capacitor tant 33uf 20v 20% axl - TAAC336K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAC336K020G-ND.
CAPACITOR TANT 47UF 20V 20% AXL - TAAC476M020G
Order 'capacitor tant 47uf 20v 20% axl - TAAC476M020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAC476M020G-ND.
CAPACITOR TANT 100UF 20V 20% AXL - TAAD107M020G
Order 'capacitor tant 100uf 20v 20% axl - TAAD107M020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD107M020G-ND.
CAPACITOR TANT 2.2UF 20V 20% AXL - TARR225M020
Order 'capacitor tant 2.2uf 20v 20% axl - TARR225M020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR225M020-ND.
CAPACITOR TANT 3.3UF 20V 20% AXL - TARR335M020
Order 'capacitor tant 3.3uf 20v 20% axl - TARR335M020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR335M020-ND.
CAPACITOR TANT 4.7UF 20V 20% AXL - TARR475M020
Order 'capacitor tant 4.7uf 20v 20% axl - TARR475M020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR475M020-ND.
CAPACITOR TANT 10UF 20V 20% AXL - TARS106M020
Order 'capacitor tant 10uf 20v 20% axl - TARS106M020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARS106M020-ND.
CAPACITOR TANT 15UF 20V 20% AXL - TARW156M020
Order 'capacitor tant 15uf 20v 20% axl - TARW156M020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW156M020-ND.
CAPACITOR TANT 22UF 20V 20% AXL - TARW226M020
Order 'capacitor tant 22uf 20v 20% axl - TARW226M020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW226M020-ND.
CAPACITOR TANT 220UF 2UF 20% SMD - TAJW227M002RNJ
Order 'capacitor tant 220uf 2uf 20% smd - TAJW227M002RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW227M002RNJ-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3636-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3636-2-ND.
Send this link via E-Mail
Help With This Screen