CONN RECEPT 66POS 1MM VERT SMD - 52584-0669 - Connectors
| Digi-Key Part Number | 52584-0669-ND |
3010 |
3.89300 |
Extended Price
11717.93 |
| Manufacturer Part Number | 52584-0669 | |||
| Description | CONN RECEPT 66POS 1MM VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52584-0669 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 66 |
| Number of Rows | 2 [Nom] |
| Pitch | 1.000 mm [Typ] |
| Packaging | Tube |
| Height | 5.700 mm [Typ] |
| Length | 38.900 mm [Typ] |
| Width | 6.000 mm [Typ] |
| Voltage | 100.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Types of Contacts | 66 General |
| Contact Resistance | 70.000 mOhms [Max] |
| Housing Material | Plastic, Glass Filled |
| Housing Color | White |
| Insulation Resistance | 1000 MOhms [Min] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
52584 0669 525840669 |
52584-0669 Specification Sheet
CONN RECEPT 66POS 1MM VERT SMD - 52584-0669 (52584-0669-ND) - Connectors
Related parts Connectors:CONN RECEPT 66POS 1MM VERT SMD - 52584-0669
Order 'conn recept 66pos 1mm vert smd - 52584-0669' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-0669-ND.
CONN RECEPT 20POS 1MM VERT SMD - 52584-0209
Order 'conn recept 20pos 1mm vert smd - 52584-0209' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-0209-ND.
CONN RECEPT 34POS 1MM VERT SMD - 52584-0349
Order 'conn recept 34pos 1mm vert smd - 52584-0349' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-0349-ND.
CONN RECEPT 80POS 1MM VERT SMD - 52584-0809
Order 'conn recept 80pos 1mm vert smd - 52584-0809' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-0809-ND.
CONN RECEPT 100POS 1MM VERT SMD - 52584-1009
Order 'conn recept 100pos 1mm vert smd - 52584-1009' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-1009-ND.
CONN RECEPT 120POS 1MM VERT SMD - 52584-1209
Order 'conn recept 120pos 1mm vert smd - 52584-1209' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-1209-ND.
CONN RECEPT 140POS 1MM VERT SMD - 52584-1409
Order 'conn recept 140pos 1mm vert smd - 52584-1409' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-1409-ND.
CONN PLUG 66POS 1MM VERT SMD - 53395-0669
Order 'conn plug 66pos 1mm vert smd - 53395-0669' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53395-0669-ND.
CONN RECEPT 9POS 1MM VERT SMD - 87433-0530
Order 'conn recept 9pos 1mm vert smd - 87433-0530' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 87433-0530-ND.
CONN RECEPT 11POS 1MM VERT SMD - 87433-0630
Order 'conn recept 11pos 1mm vert smd - 87433-0630' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 87433-0630-ND.
CONN RECEPT 15POS 1MM VERT SMD - 87433-0830
Order 'conn recept 15pos 1mm vert smd - 87433-0830' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 87433-0830-ND.
CONN RECEPT 21POS 1MM VERT SMD - 87433-1130
Order 'conn recept 21pos 1mm vert smd - 87433-1130' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 87433-1130-ND.
CONN RECEPT 25POS 1MM VERT SMD - 87433-1330
Order 'conn recept 25pos 1mm vert smd - 87433-1330' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 87433-1330-ND.
CONN RECEPT 31POS 1MM VERT SMD - 87433-1630
Order 'conn recept 31pos 1mm vert smd - 87433-1630' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 87433-1630-ND.
CONN RECEPT 41POS 1MM VERT SMD - 87433-2130
Order 'conn recept 41pos 1mm vert smd - 87433-2130' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 87433-2130-ND.
Send this link via E-Mail
Help With This Screen