CAP FILM OIL WOUND 5.0UF 440VAC - SFP44S5K238B-F - Capacitors
5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 1.870" Dia x 2.380" H (47.50mm x 60.45mm) 440VAC SFP44S5K238B-F
| Digi-Key Part Number | SFP44S5K238B-F-ND |
84 |
16.34405 |
Extended Price
1372.90 |
| Manufacturer Part Number | SFP44S5K238B-F | |||
| Description | CAP FILM OIL WOUND 5.0UF 440VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFP44S5K238B-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 5.0µF |
| Voltage - Rated | 440VAC |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | 1.870" Dia x 2.380" H (47.50mm x 60.45mm) |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 60000 Hrs @ 70°C |
| Mounting Type | Chassis Mount |
| Features | Motor Run |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFP44S5K238B F SFP44S5K238BF |
SFP44S5K238B-F Specification Sheet
CAP FILM OIL WOUND 5.0UF 440VAC - SFP44S5K238B-F (SFP44S5K238B-F-ND) - Capacitors
Related parts 5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 1.870" Dia x 2.380" H (47.50mm x 60.45mm) 440VAC SFP44S5K238B-FCAP FILM OIL WOUND 5.0UF 440VAC - SFP44S5K238B-F
Order 'cap film oil wound 5.0uf 440vac - SFP44S5K238B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S5K238B-F-ND.
CAP FILM OIL WOUND 50UF 440VAC - 24FB4450-F
Order 'cap film oil wound 50uf 440vac - 24FB4450-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 24FB4450-F-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - 32FB4405-F
Order 'cap film oil wound 5.0uf 440vac - 32FB4405-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4405-F-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - 32FB4405
Order 'cap film oil wound 5.0uf 440vac - 32FB4405' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4405-ND.
CAP FILM OIL WOUND 50UF 440VAC - 38FB4450-F
Order 'cap film oil wound 50uf 440vac - 38FB4450-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4450-F-ND.
CAP FILM OIL WOUND 50UF 440VAC - 38FB4450
Order 'cap film oil wound 50uf 440vac - 38FB4450' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4450-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - SFA44S5K219B-F
Order 'cap film oil wound 5.0uf 440vac - SFA44S5K219B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1880-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - SFA44S5K219B
Order 'cap film oil wound 5.0uf 440vac - SFA44S5K219B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S5K219B-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B-F
Order 'cap film oil wound 50uf 440vac - SFD44S50K391B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFD44S50K391B-F-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B
Order 'cap film oil wound 50uf 440vac - SFD44S50K391B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFD44S50K391B-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFT44S50K391B-F
Order 'cap film oil wound 50uf 440vac - SFT44S50K391B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1912-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFT44S50K391B
Order 'cap film oil wound 50uf 440vac - SFT44S50K391B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFT44S50K391B-ND.
CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F
Order 'cap film oil wound 15uf 440vac - 21FB4415-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4415-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420-F
Order 'cap film oil wound 20uf 440vac - 21FB4420-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420
Order 'cap film oil wound 20uf 440vac - 21FB4420' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-ND.
Options for 5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 1.870" Dia x 2.380" H (47.50mm x 60.45mm) 440VAC SFP44S5K238B-F
Send this link via E-Mail
Help With This Screen
