CONN RECEPT 26POS .80MM DUAL SMD - 52465-2691
| Digi-Key Part Number | 52465-2691-ND |
6000 |
1.69825 |
Extended Price
10189.50 |
| Manufacturer Part Number | 52465-2691 | |||
| Description | CONN RECEPT 26POS .80MM DUAL SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 52465-2691 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 26 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 2.750 mm [Typ] |
| Length | 12.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Types of Contacts | 26 General |
| Contact Resistance | 20.000 mOhms [Max] |
| Housing Material | Plastic |
| Insulation Resistance | 100 MOhms [Min] |
| Contacts Loaded | All |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
52465 2691 524652691 |
52465-2691 Specification Sheet
CONN RECEPT 26POS .80MM DUAL SMD - 52465-2691 (52465-2691-ND)
Related parts:CONN RECEPT 26POS .80MM DUAL SMD - 52465-2691
Order 'conn recept 26pos .80mm dual smd - 52465-2691' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-2691-ND.
CONN RECEPT 26POS 1MM DUAL SMD - 52365-2691
Order 'conn recept 26pos 1mm dual smd - 52365-2691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2691-ND.
CONN RECEPT 10POS .80MM DUAL SMD - 52465-1091
Order 'conn recept 10pos .80mm dual smd - 52465-1091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-1091-ND.
CONN RECEPT 12POS .80MM DUAL SMD - 52465-1291
Order 'conn recept 12pos .80mm dual smd - 52465-1291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-1291-ND.
CONN RECEPT 14POS .80MM DUAL SMD - 52465-1491
Order 'conn recept 14pos .80mm dual smd - 52465-1491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-1491-ND.
CONN RECEPT 16POS .80MM DUAL SMD - 52465-1691
Order 'conn recept 16pos .80mm dual smd - 52465-1691' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-1691-ND.
CONN RECEPT 18POS .80MM DUAL SMD - 52465-1891
Order 'conn recept 18pos .80mm dual smd - 52465-1891' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-1891-ND.
CONN RECEPT 20POS .80MM DUAL SMD - 52465-2071
Order 'conn recept 20pos .80mm dual smd - 52465-2071' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-2071-ND.
CONN RECEPT 22POS .80MM DUAL SMD - 52465-2291
Order 'conn recept 22pos .80mm dual smd - 52465-2291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-2291-ND.
CONN RECEPT 24POS .80MM DUAL SMD - 52465-2491
Order 'conn recept 24pos .80mm dual smd - 52465-2491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-2491-ND.
CONN RECEPT 28POS .80MM DUAL SMD - 52465-2891
Order 'conn recept 28pos .80mm dual smd - 52465-2891' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-2891-ND.
CONN RECEPT 30POS .80MM DUAL SMD - 52465-3091
Order 'conn recept 30pos .80mm dual smd - 52465-3091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-3091-ND.
CONN RECEPT 32POS .80MM DUAL SMD - 52465-3291
Order 'conn recept 32pos .80mm dual smd - 52465-3291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-3291-ND.
CONN RECEPT 34POS .80MM DUAL SMD - 52465-3491
Order 'conn recept 34pos .80mm dual smd - 52465-3491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-3491-ND.
CONN RECEPT 40POS .80MM DUAL SMD - 52465-4091
Order 'conn recept 40pos .80mm dual smd - 52465-4091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-4091-ND.
Send this link via E-Mail
Help With This Screen