Keywords:





50µF Film Capacitor Cornell Dubilier Electronics (CDE) 3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm) 440VAC SFD44S50K391B

CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B - Capacitors

Digi-Key Part Number SFD44S50K391B-ND
Price Break
10
Unit Price
44.06400
Extended Price
440.64
Manufacturer Part NumberSFD44S50K391B
DescriptionCAP FILM OIL WOUND 50UF 440VAC
Quantity Available Non-Stock
All prices are in USD

Purchase 50µF Film Capacitor Cornell Dubilier Electronics (CDE) 3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm) 440VAC SFD44S50K391B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 50µF Film Capacitor Cornell Dubilier Electronics (CDE) 3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm) 440VAC SFD44S50K391B
Technical/Catalog InformationSFD44S50K391B
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance50µF
Voltage - Rated 440VAC
Tolerance±10%
Dielectric MaterialMetallized Polypropylene Film
Package / Case3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm)
PackagingBulk
Maximum Temperature-40°C ~ 70°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.60000 Hrs @ 70°C
Mounting TypeChassis Mount
FeaturesMotor Run
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SFD44S50K391B
SFD44S50K391B

SFD44S50K391B Specification Sheet

Image of CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B

CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B (SFD44S50K391B-ND) - Capacitors

Related parts 50µF Film Capacitor Cornell Dubilier Electronics (CDE) 3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm) 440VAC SFD44S50K391B
50µF Film Capacitor Cornell Dubilier Electronics (CDE) 3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm) 440VAC SFD44S50K391B-F
 Order 'cap film oil wound 50uf 440vac - SFD44S50K391B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFD44S50K391B-F-ND.
50µF Film Capacitor Cornell Dubilier Electronics (CDE) 3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm) 440VAC SFD44S50K391B
 Order 'cap film oil wound 50uf 440vac - SFD44S50K391B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFD44S50K391B-ND.
50µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 24FB4450-F
 Order 'cap film oil wound 50uf 440vac - 24FB4450-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 24FB4450-F-ND.
5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 32FB4405-F
 Order 'cap film oil wound 5.0uf 440vac - 32FB4405-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4405-F-ND.
5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 32FB4405
 Order 'cap film oil wound 5.0uf 440vac - 32FB4405' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4405-ND.
50µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 38FB4450-F
 Order 'cap film oil wound 50uf 440vac - 38FB4450-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4450-F-ND.
50µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 38FB4450
 Order 'cap film oil wound 50uf 440vac - 38FB4450' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4450-ND.
5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.160" L x 1.310" W x 2.190" H (54.86mm x 33.27mm x 55.63mm) 440VAC SFA44S5K219B-F
 Order 'cap film oil wound 5.0uf 440vac - SFA44S5K219B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1880-ND.
5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.160" L x 1.310" W x 2.190" H (54.86mm x 33.27mm x 55.63mm) 440VAC SFA44S5K219B
 Order 'cap film oil wound 5.0uf 440vac - SFA44S5K219B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S5K219B-ND.
5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 1.870" Dia x 2.380" H (47.50mm x 60.45mm) 440VAC SFP44S5K238B-F
 Order 'cap film oil wound 5.0uf 440vac - SFP44S5K238B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S5K238B-F-ND.
50µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.620" Dia x 3.910" H (66.55mm x 99.31mm) 440VAC SFT44S50K391B-F
 Order 'cap film oil wound 50uf 440vac - SFT44S50K391B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1912-ND.
50µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.620" Dia x 3.910" H (66.55mm x 99.31mm) 440VAC SFT44S50K391B
 Order 'cap film oil wound 50uf 440vac - SFT44S50K391B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFT44S50K391B-ND.
15µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 21FB4415-F
 Order 'cap film oil wound 15uf 440vac - 21FB4415-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4415-F-ND.
20µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 21FB4420-F
 Order 'cap film oil wound 20uf 440vac - 21FB4420-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-F-ND.
20µF Film Capacitor Cornell Dubilier Electronics (CDE) Metal Can 440VAC 21FB4420
 Order 'cap film oil wound 20uf 440vac - 21FB4420' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-ND.

Options for 50µF Film Capacitor Cornell Dubilier Electronics (CDE) 3.660" L x 1.970" W x 3.910" H (92.96mm x 50.04mm x 99.31mm) 440VAC SFD44S50K391B
Send this link via E-Mail
Help With This Screen

CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP FILM OIL WOUND 50UF 440VAC - 38FB4450-F Next: CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B-F
CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B