CAP FILM OIL WOUND 5.0UF 440VAC - SFA44S5K219B - Capacitors
5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.160" L x 1.310" W x 2.190" H (54.86mm x 33.27mm x 55.63mm) 440VAC SFA44S5K219B
| Digi-Key Part Number | SFA44S5K219B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SFA44S5K219B | |||
| Description | CAP FILM OIL WOUND 5.0UF 440VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.160" L x 1.310" W x 2.190" H (54.86mm x 33.27mm x 55.63mm) 440VAC SFA44S5K219B
| Technical/Catalog Information | SFA44S5K219B |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 5.0µF |
| Voltage - Rated | 440VAC |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | 2.160" L x 1.310" W x 2.190" H (54.86mm x 33.27mm x 55.63mm) |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 60000 Hrs @ 70°C |
| Mounting Type | Chassis Mount |
| Features | Motor Run |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFA44S5K219B SFA44S5K219B |
SFA44S5K219B Specification Sheet
CAP FILM OIL WOUND 5.0UF 440VAC - SFA44S5K219B (SFA44S5K219B-ND) - Capacitors
Related parts 5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.160" L x 1.310" W x 2.190" H (54.86mm x 33.27mm x 55.63mm) 440VAC SFA44S5K219BCAP FILM OIL WOUND 5.0UF 440VAC - SFA44S5K219B-F
Order 'cap film oil wound 5.0uf 440vac - SFA44S5K219B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1880-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - SFA44S5K219B
Order 'cap film oil wound 5.0uf 440vac - SFA44S5K219B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S5K219B-ND.
CAP FILM OIL WOUND 50UF 440VAC - 24FB4450-F
Order 'cap film oil wound 50uf 440vac - 24FB4450-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 24FB4450-F-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - 32FB4405-F
Order 'cap film oil wound 5.0uf 440vac - 32FB4405-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4405-F-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - 32FB4405
Order 'cap film oil wound 5.0uf 440vac - 32FB4405' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4405-ND.
CAP FILM OIL WOUND 50UF 440VAC - 38FB4450-F
Order 'cap film oil wound 50uf 440vac - 38FB4450-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4450-F-ND.
CAP FILM OIL WOUND 50UF 440VAC - 38FB4450
Order 'cap film oil wound 50uf 440vac - 38FB4450' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4450-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B-F
Order 'cap film oil wound 50uf 440vac - SFD44S50K391B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFD44S50K391B-F-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFD44S50K391B
Order 'cap film oil wound 50uf 440vac - SFD44S50K391B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFD44S50K391B-ND.
CAP FILM OIL WOUND 5.0UF 440VAC - SFP44S5K238B-F
Order 'cap film oil wound 5.0uf 440vac - SFP44S5K238B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S5K238B-F-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFT44S50K391B-F
Order 'cap film oil wound 50uf 440vac - SFT44S50K391B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1912-ND.
CAP FILM OIL WOUND 50UF 440VAC - SFT44S50K391B
Order 'cap film oil wound 50uf 440vac - SFT44S50K391B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFT44S50K391B-ND.
CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F
Order 'cap film oil wound 15uf 440vac - 21FB4415-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4415-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420-F
Order 'cap film oil wound 20uf 440vac - 21FB4420-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420
Order 'cap film oil wound 20uf 440vac - 21FB4420' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-ND.
Options for 5.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 2.160" L x 1.310" W x 2.190" H (54.86mm x 33.27mm x 55.63mm) 440VAC SFA44S5K219B
Send this link via E-Mail
Help With This Screen
