CAP POLYFILM BOX 2200PF 630V 10% - BN074K0222K-- - Capacitors
2200pF Film Capacitor AVX Corporation Radial 630V BN074K0222K--
| Digi-Key Part Number | BN074K0222K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074K0222K-- | |||
| Description | CAP POLYFILM BOX 2200PF 630V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2200pF Film Capacitor AVX Corporation Radial 630V BN074K0222K--
| Technical/Catalog Information | BN074K0222K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074K0222K BN074K0222K |
BN074K0222K-- Specification Sheet
CAP POLYFILM BOX 2200PF 630V 10% - BN074K0222K-- (BN074K0222K---ND) - Capacitors
Related parts 2200pF Film Capacitor AVX Corporation Radial 630V BN074K0222K--CAP POLYFILM BOX 2200PF 630V 10% - BN074K0222K--
Order 'cap polyfilm box 2200pf 630v 10% - BN074K0222K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0222K---ND.
CAP POLYFILM BOX 1.0UF 630V 10% - BN274K0105K--
Order 'cap polyfilm box 1.0uf 630v 10% - BN274K0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN274K0105K---ND.
CAP POLYFILM BOX 2200PF 400V 10% - BF014I0222K
Order 'cap polyfilm box 2200pf 400v 10% - BF014I0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2036-ND.
CAP POLYFILM BOX 2200PF 63V 10% - BF014D0222K
Order 'cap polyfilm box 2200pf 63v 10% - BF014D0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2262-ND.
CAP POLYFILM BOX 2200PF 100V 10% - BF014E0222K
Order 'cap polyfilm box 2200pf 100v 10% - BF014E0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2308-ND.
CAP POLYFILM BOX 2200PF 100V 10% - BQ014E0222K
Order 'cap polyfilm box 2200pf 100v 10% - BQ014E0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3412-ND.
CAP POLYFILM BOX 2200PF 63V 10% - BQ014D0222K
Order 'cap polyfilm box 2200pf 63v 10% - BQ014D0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3429-ND.
CAP POLYFILM BOX 2200PF 400V 10% - BQ014I0222K
Order 'cap polyfilm box 2200pf 400v 10% - BQ014I0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ014I0222K-ND.
CAP POLYFILM BOX 2200PF 250V 10% - BF014G0222K--
Order 'cap polyfilm box 2200pf 250v 10% - BF014G0222K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014G0222K---ND.
CAP POLYFILM BOX 2200PF 400V 10% - BN074I0222K--
Order 'cap polyfilm box 2200pf 400v 10% - BN074I0222K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0222K---ND.
CAP POLYFILM BOX 1000PF 630V 10% - BN074K0102K--
Order 'cap polyfilm box 1000pf 630v 10% - BN074K0102K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0102K---ND.
CAP POLYFILM BOX 3300PF 630V 10% - BN074K0332K--
Order 'cap polyfilm box 3300pf 630v 10% - BN074K0332K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0332K---ND.
CAP POLYFILM BOX 4700PF 630V 10% - BN104K0472K--
Order 'cap polyfilm box 4700pf 630v 10% - BN104K0472K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104K0472K---ND.
CAP POLYFILM BOX .1UF 630V 10% - BN154K0104K--
Order 'cap polyfilm box .1uf 630v 10% - BN154K0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154K0104K---ND.
CAP POLYFILM BOX .15UF 630V 10% - BN154K0154KEN
Order 'cap polyfilm box .15uf 630v 10% - BN154K0154KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154K0154KEN-ND.
Options for 2200pF Film Capacitor AVX Corporation Radial 630V BN074K0222K--
Send this link via E-Mail
Help With This Screen
