CAP PLYFILM BOX 10000PF 630V 10% - BN074K0103K--
10000pF Film Capacitor AVX Corporation Radial 630V BN074K0103K--
| Digi-Key Part Number | BN074K0103K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074K0103K-- | |||
| Description | CAP PLYFILM BOX 10000PF 630V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10000pF Film Capacitor AVX Corporation Radial 630V BN074K0103K--
| Technical/Catalog Information | BN074K0103K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074K0103K BN074K0103K |
BN074K0103K-- Specification Sheet
CAP PLYFILM BOX 10000PF 630V 10% - BN074K0103K-- (BN074K0103K---ND)
Related parts 10000pF Film Capacitor AVX Corporation Radial 630V BN074K0103K--CAP PLYFILM BOX 10000PF 630V 10% - BN074K0103K--
Order 'cap plyfilm box 10000pf 630v 10% - BN074K0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0103K---ND.
CAP PLYFILM BOX 10000PF 630V 10% - BN104K0103K--
Order 'cap plyfilm box 10000pf 630v 10% - BN104K0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104K0103K---ND.
CAP PLYFILM BOX 10000PF 100V 10% - BH014E0103K7D
Order 'cap plyfilm box 10000pf 100v 10% - BH014E0103K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0103K7D-ND.
CAP PLYFILM BOX 10000PF 100V 10% - BH014E0103KDD
Order 'cap plyfilm box 10000pf 100v 10% - BH014E0103KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0103KDD-ND.
CAP PLYFILM BOX 10000PF 250V 10% - BH014G0103K--
Order 'cap plyfilm box 10000pf 250v 10% - BH014G0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014G0103K---ND.
CAP PLYFILM BOX 10000PF 250V 10% - BH014I0102K--
Order 'cap plyfilm box 10000pf 250v 10% - BH014I0102K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014I0102K---ND.
CAP PLYFILM BOX 10000PF 250V 10% - BN074G0103K--
Order 'cap plyfilm box 10000pf 250v 10% - BN074G0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0103K---ND.
CAP PLYFILM BOX 10000PF 400V 10% - BN074I0103K--
Order 'cap plyfilm box 10000pf 400v 10% - BN074I0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0103K---ND.
CAP PLYFILM BOX 22000PF 630V 10% - BN074K0223K--
Order 'cap plyfilm box 22000pf 630v 10% - BN074K0223K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0223K---ND.
CAP PLYFILM BOX 10000PF 400V 10% - BN104I0103K--
Order 'cap plyfilm box 10000pf 400v 10% - BN104I0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0103K---ND.
CAP PLYFILM BOX 22000PF 630V 10% - BN104K0223K--
Order 'cap plyfilm box 22000pf 630v 10% - BN104K0223K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104K0223K---ND.
CAP PLYFILM BOX 33000PF 630V 10% - BN104K0333K--
Order 'cap plyfilm box 33000pf 630v 10% - BN104K0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104K0333K---ND.
CAP PLYFILM BOX 47000PF 630V 10% - BN104K0473KEN
Order 'cap plyfilm box 47000pf 630v 10% - BN104K0473KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104K0473KEN-ND.
CAP PLYFILM BOX 33000PF 630V 10% - BN154K0333K--
Order 'cap plyfilm box 33000pf 630v 10% - BN154K0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154K0333K---ND.
CAP PLYFILM BOX 68000PF 630V 10% - BN154K0683K--
Order 'cap plyfilm box 68000pf 630v 10% - BN154K0683K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154K0683K---ND.
Options for 10000pF Film Capacitor AVX Corporation Radial 630V BN074K0103K--
Send this link via E-Mail
Help With This Screen
