CAP POLYFILM BOX 1000PF 630V 10% - BN074K0102K-- - Capacitors
1000pF Film Capacitor AVX Corporation Radial 630V BN074K0102K--
| Digi-Key Part Number | BN074K0102K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074K0102K-- | |||
| Description | CAP POLYFILM BOX 1000PF 630V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000pF Film Capacitor AVX Corporation Radial 630V BN074K0102K--
| Technical/Catalog Information | BN074K0102K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074K0102K BN074K0102K |
BN074K0102K-- Specification Sheet
CAP POLYFILM BOX 1000PF 630V 10% - BN074K0102K-- (BN074K0102K---ND) - Capacitors
Related parts 1000pF Film Capacitor AVX Corporation Radial 630V BN074K0102K--CAP POLYFILM BOX 1000PF 630V 10% - BN074K0102K--
Order 'cap polyfilm box 1000pf 630v 10% - BN074K0102K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0102K---ND.
CAP POLYFILM BOX 1000PF 100V 10% - BH014E0102KDD
Order 'cap polyfilm box 1000pf 100v 10% - BH014E0102KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0102KDD-ND.
CAP POLYFILM BOX 1.0UF 630V 10% - BN274K0105K--
Order 'cap polyfilm box 1.0uf 630v 10% - BN274K0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN274K0105K---ND.
CAP POLYFILM BOX 1000PF 250V 10% - BF014G0102K
Order 'cap polyfilm box 1000pf 250v 10% - BF014G0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2027-ND.
CAP POLYFILM BOX 1000PF 400V 10% - BF014I0102K
Order 'cap polyfilm box 1000pf 400v 10% - BF014I0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2033-ND.
CAP POLYFILM BOX 1000PF 63V 10% - BF014D0102K
Order 'cap polyfilm box 1000pf 63v 10% - BF014D0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2241-ND.
CAP POLYFILM BOX 1000PF 100V 10% - BF014E0102K
Order 'cap polyfilm box 1000pf 100v 10% - BF014E0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2295-ND.
CAP POLYFILM BOX 1000PF 400V 10% - BQ014I0102K
Order 'cap polyfilm box 1000pf 400v 10% - BQ014I0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3388-ND.
CAP POLYFILM BOX 1000PF 250V 10% - BQ014G0102K
Order 'cap polyfilm box 1000pf 250v 10% - BQ014G0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3389-ND.
CAP POLYFILM BOX 1000PF 63V 10% - BQ014D0102K
Order 'cap polyfilm box 1000pf 63v 10% - BQ014D0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3425-ND.
CAP POLYFILM BOX 1000PF 100V 10% - BQ014E0102K
Order 'cap polyfilm box 1000pf 100v 10% - BQ014E0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ014E0102K-ND.
CAP POLYFILM BOX 2200PF 630V 10% - BN074K0222K--
Order 'cap polyfilm box 2200pf 630v 10% - BN074K0222K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0222K---ND.
CAP POLYFILM BOX 3300PF 630V 10% - BN074K0332K--
Order 'cap polyfilm box 3300pf 630v 10% - BN074K0332K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0332K---ND.
CAP POLYFILM BOX 4700PF 630V 10% - BN104K0472K--
Order 'cap polyfilm box 4700pf 630v 10% - BN104K0472K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104K0472K---ND.
CAP POLYFILM BOX .1UF 630V 10% - BN154K0104K--
Order 'cap polyfilm box .1uf 630v 10% - BN154K0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154K0104K---ND.
Options for 1000pF Film Capacitor AVX Corporation Radial 630V BN074K0102K--
Send this link via E-Mail
Help With This Screen
