0.047µF Film Capacitor AVX Corporation Radial 400V BN074I0473K--
CAP PLYFILM BOX 47000PF 400V 10% - BN074I0473K-- - Capacitors
| Digi-Key Part Number | BN074I0473K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074I0473K-- | |||
| Description | CAP PLYFILM BOX 47000PF 400V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.047µF Film Capacitor AVX Corporation Radial 400V BN074I0473K--
| Technical/Catalog Information | BN074I0473K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074I0473K BN074I0473K |
BN074I0473K-- Specification Sheet
CAP PLYFILM BOX 47000PF 400V 10% - BN074I0473K-- (BN074I0473K---ND) - Capacitors
Related parts 0.047µF Film Capacitor AVX Corporation Radial 400V BN074I0473K--0.047µF Film Capacitor AVX Corporation Radial 400V BN074I0473K--
Order 'cap plyfilm box 47000pf 400v 10% - BN074I0473K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0473K---ND.
0.047µF Film Capacitor AVX Corporation Radial 400V BF064I0473KDB
Order 'cap plyfilm box 47000pf 400v 10% - BF064I0473KDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF064I0473KDB-ND.
0.047µF Film Capacitor AVX Corporation Radial 400V BN104I0473KEN
Order 'cap plyfilm box 47000pf 400v 10% - BN104I0473KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0473KEN-ND.
0.047µF Film Capacitor AVX Corporation Radial 400V BN104I0473K--
Order 'cap plyfilm box 47000pf 400v 10% - BN104I0473K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0473K---ND.
0.047µF Film Capacitor AVX Corporation Radial 400V BN154I0473K--
Order 'cap plyfilm box 47000pf 400v 10% - BN154I0473K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154I0473K---ND.
0.018µF Film Capacitor AVX Corporation Radial 400V BF024I0183KDD
Order 'cap plyfilm box .018uf 400v 10% - BF024I0183KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024I0183KDD-ND.
0.018µF Film Capacitor AVX Corporation Radial 400V BF024I0223K--
Order 'cap plyfilm box .018uf 400v 10% - BF024I0223K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024I0223K---ND.
0.027µF Film Capacitor AVX Corporation Radial 400V BF074I0273K--
Order 'cap plyfilm box 27000pf 400v 10% - BF074I0273K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF074I0273K---ND.
0.039µF Film Capacitor AVX Corporation Radial 400V BF074I0393K--
Order 'cap plyfilm box 39000pf 400v 10% - BF074I0393K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF074I0393K---ND.
10000pF Film Capacitor AVX Corporation Radial 400V BN074I0103K--
Order 'cap plyfilm box 10000pf 400v 10% - BN074I0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0103K---ND.
0.022µF Film Capacitor AVX Corporation Radial 400V BN074I0223K--
Order 'cap plyfilm box 22000pf 400v 10% - BN074I0223K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0223K---ND.
0.033µF Film Capacitor AVX Corporation Radial 400V BN074I0333K--
Order 'cap plyfilm box 33000pf 400v 10% - BN074I0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0333K---ND.
0.068µF Film Capacitor AVX Corporation Radial 400V BN074I0683K--
Order 'cap plyfilm box 68000pf 400v 10% - BN074I0683K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0683K---ND.
10000pF Film Capacitor AVX Corporation Radial 400V BN104I0103K--
Order 'cap plyfilm box 10000pf 400v 10% - BN104I0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0103K---ND.
0.022µF Film Capacitor AVX Corporation Radial 400V BN104I0223K--
Order 'cap plyfilm box 22000pf 400v 10% - BN104I0223K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0223K---ND.
Options for 0.047µF Film Capacitor AVX Corporation Radial 400V BN074I0473K--
Send this link via E-Mail
Help With This Screen
