CAP POLYFILM BOX 4700PF 400V 10% - BN074I0472KEN - Capacitors
4700pF Film Capacitor AVX Corporation Radial 400V BN074I0472KEN
| Digi-Key Part Number | BN074I0472KEN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074I0472KEN | |||
| Description | CAP POLYFILM BOX 4700PF 400V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4700pF Film Capacitor AVX Corporation Radial 400V BN074I0472KEN
| Technical/Catalog Information | BN074I0472KEN |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074I0472KEN BN074I0472KEN |
BN074I0472KEN Specification Sheet
CAP POLYFILM BOX 4700PF 400V 10% - BN074I0472KEN (BN074I0472KEN-ND) - Capacitors
Related parts 4700pF Film Capacitor AVX Corporation Radial 400V BN074I0472KENCAP POLYFILM BOX 4700PF 400V 10% - BN074I0472KEN
Order 'cap polyfilm box 4700pf 400v 10% - BN074I0472KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0472KEN-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472JDA
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDA-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472JDC
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDC-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472JDD
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDD-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472J--
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472J---ND.
CAP POLYFILM BOX .33UF 400V 10% - BF074D0334KDC
Order 'cap polyfilm box .33uf 400v 10% - BF074D0334KDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF074D0334KDC-ND.
CAP POLYFILM BOX 4700PF 400V 20% - BN104I0472M--
Order 'cap polyfilm box 4700pf 400v 20% - BN104I0472M--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0472M---ND.
CAP POLYFILM BOX 1.0UF 400V 10% - BN224I0105K--
Order 'cap polyfilm box 1.0uf 400v 10% - BN224I0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224I0105K---ND.
CAP POLYFILM BOX 10UF 400V 10% - BN274I0106K--
Order 'cap polyfilm box 10uf 400v 10% - BN274I0106K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN274I0106K---ND.
CAP POLYFILM BOX 1000PF 400V 10% - BF014I0102K
Order 'cap polyfilm box 1000pf 400v 10% - BF014I0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2033-ND.
CAP POLYFILM BOX .010UF 400V 10% - BF014I0103K
Order 'cap polyfilm box .010uf 400v 10% - BF014I0103K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2034-ND.
CAP POLYFILM BOX 2200PF 400V 10% - BF014I0222K
Order 'cap polyfilm box 2200pf 400v 10% - BF014I0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2036-ND.
CAP POLYFILM BOX 3300PF 400V 10% - BF014I0332K
Order 'cap polyfilm box 3300pf 400v 10% - BF014I0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2037-ND.
CAP POLYFILM BOX 4700PF 63V 10% - BF014D0472K
Order 'cap polyfilm box 4700pf 63v 10% - BF014D0472K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2279-ND.
CAP POLYFILM BOX 4700PF 100V 10% - BF014E0472K
Order 'cap polyfilm box 4700pf 100v 10% - BF014E0472K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2319-ND.
Options for 4700pF Film Capacitor AVX Corporation Radial 400V BN074I0472KEN
Send this link via E-Mail
Help With This Screen
