CAP POLYFILM BOX 33000PF 400V 5% - BN074I0333J-- - Capacitors
0.033µF Film Capacitor AVX Corporation Radial 400V BN074I0333J--
| Digi-Key Part Number | BN074I0333J---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074I0333J-- | |||
| Description | CAP POLYFILM BOX 33000PF 400V 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.033µF Film Capacitor AVX Corporation Radial 400V BN074I0333J--
| Technical/Catalog Information | BN074I0333J-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074I0333J BN074I0333J |
BN074I0333J-- Specification Sheet
CAP POLYFILM BOX 33000PF 400V 5% - BN074I0333J-- (BN074I0333J---ND) - Capacitors
Related parts 0.033µF Film Capacitor AVX Corporation Radial 400V BN074I0333J--CAP POLYFILM BOX 33000PF 400V 5% - BN074I0333J--
Order 'cap polyfilm box 33000pf 400v 5% - BN074I0333J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0333J---ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472JDA
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDA-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472JDC
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDC-ND.
CAP POLYFILM BOX .018UF 400V 5% - BF024I0183JDC
Order 'cap polyfilm box .018uf 400v 5% - BF024I0183JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024I0183JDC-ND.
CAP POLYFILM BOX .015UF 400V 5% - BF024I0153J
Order 'cap polyfilm box .015uf 400v 5% - BF024I0153J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2044-ND.
CAP POLYFILM BOX 15000PF 400V 5% - BQ024I0153J
Order 'cap polyfilm box 15000pf 400v 5% - BQ024I0153J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ024I0153J-ND.
CAP POLYFILM BOX 1000PF 400V 5% - BF014I0102JDB
Order 'cap polyfilm box 1000pf 400v 5% - BF014I0102JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0102JDB-ND.
CAP POLYFILM BOX 1000PF 400V 5% - BF014I0102JDD
Order 'cap polyfilm box 1000pf 400v 5% - BF014I0102JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0102JDD-ND.
CAP POLYFILM BOX 10000PF 400V 5% - BF014I0103JDB
Order 'cap polyfilm box 10000pf 400v 5% - BF014I0103JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0103JDB-ND.
CAP POLYFILM BOX 10000PF 400V 5% - BF014I0103JDD
Order 'cap polyfilm box 10000pf 400v 5% - BF014I0103JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0103JDD-ND.
CAP POLYFILM BOX 1500PF 400V 5% - BF014I0152JDD
Order 'cap polyfilm box 1500pf 400v 5% - BF014I0152JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0152JDD-ND.
CAP POLYFILM BOX 2200PF 400V 5% - BF014I0222JDC
Order 'cap polyfilm box 2200pf 400v 5% - BF014I0222JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0222JDC-ND.
CAP POLYFILM BOX 3300PF 400V 5% - BF014I0332JDB
Order 'cap polyfilm box 3300pf 400v 5% - BF014I0332JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0332JDB-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472JDD
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDD-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472J--
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472J---ND.
Options for 0.033µF Film Capacitor AVX Corporation Radial 400V BN074I0333J--
Send this link via E-Mail
Help With This Screen
