CAP POLYFILM BOX 3300PF 400V 10% - BN074I0332K-- - Capacitors
3300pF Film Capacitor AVX Corporation Radial 400V BN074I0332K--
| Digi-Key Part Number | BN074I0332K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074I0332K-- | |||
| Description | CAP POLYFILM BOX 3300PF 400V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3300pF Film Capacitor AVX Corporation Radial 400V BN074I0332K--
| Technical/Catalog Information | BN074I0332K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074I0332K BN074I0332K |
BN074I0332K-- Specification Sheet
CAP POLYFILM BOX 3300PF 400V 10% - BN074I0332K-- (BN074I0332K---ND) - Capacitors
Related parts 3300pF Film Capacitor AVX Corporation Radial 400V BN074I0332K--CAP POLYFILM BOX 3300PF 400V 10% - BN074I0332K--
Order 'cap polyfilm box 3300pf 400v 10% - BN074I0332K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0332K---ND.
CAP POLYFILM BOX 3300PF 400V 10% - BF014I0332K
Order 'cap polyfilm box 3300pf 400v 10% - BF014I0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2037-ND.
CAP POLYFILM BOX 3300PF 400V 10% - BQ014I0332K
Order 'cap polyfilm box 3300pf 400v 10% - BQ014I0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ014I0332K-ND.
CAP POLYFILM BOX 3300PF 400V 5% - BF014I0332JDB
Order 'cap polyfilm box 3300pf 400v 5% - BF014I0332JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0332JDB-ND.
CAP POLYFILM BOX .33UF 400V 10% - BF074D0334KDC
Order 'cap polyfilm box .33uf 400v 10% - BF074D0334KDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF074D0334KDC-ND.
CAP POLYFILM BOX 1.0UF 400V 10% - BN224I0105K--
Order 'cap polyfilm box 1.0uf 400v 10% - BN224I0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224I0105K---ND.
CAP POLYFILM BOX 10UF 400V 10% - BN274I0106K--
Order 'cap polyfilm box 10uf 400v 10% - BN274I0106K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN274I0106K---ND.
CAP POLYFILM BOX 1000PF 400V 10% - BF014I0102K
Order 'cap polyfilm box 1000pf 400v 10% - BF014I0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2033-ND.
CAP POLYFILM BOX .010UF 400V 10% - BF014I0103K
Order 'cap polyfilm box .010uf 400v 10% - BF014I0103K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2034-ND.
CAP POLYFILM BOX 2200PF 400V 10% - BF014I0222K
Order 'cap polyfilm box 2200pf 400v 10% - BF014I0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2036-ND.
CAP POLYFILM BOX 3300PF 63V 10% - BF014D0332K
Order 'cap polyfilm box 3300pf 63v 10% - BF014D0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2271-ND.
CAP POLYFILM BOX 3300PF 100V 10% - BF014E0332K
Order 'cap polyfilm box 3300pf 100v 10% - BF014E0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2312-ND.
CAP POLYFILM BOX 1000PF 400V 10% - BQ014I0102K
Order 'cap polyfilm box 1000pf 400v 10% - BQ014I0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3388-ND.
CAP POLYFILM BOX 3300PF 100V 10% - BQ014E0332K
Order 'cap polyfilm box 3300pf 100v 10% - BQ014E0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3420-ND.
CAP POLYFILM BOX 3300PF 63V 10% - BQ014D0332K
Order 'cap polyfilm box 3300pf 63v 10% - BQ014D0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3423-ND.
Options for 3300pF Film Capacitor AVX Corporation Radial 400V BN074I0332K--
Send this link via E-Mail
Help With This Screen
