2200pF Film Capacitor AVX Corporation Radial 400V BN074I0222K--
CAP POLYFILM BOX 2200PF 400V 10% - BN074I0222K-- - Capacitors
| Digi-Key Part Number | BN074I0222K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074I0222K-- | |||
| Description | CAP POLYFILM BOX 2200PF 400V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2200pF Film Capacitor AVX Corporation Radial 400V BN074I0222K--
| Technical/Catalog Information | BN074I0222K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074I0222K BN074I0222K |
BN074I0222K-- Specification Sheet
CAP POLYFILM BOX 2200PF 400V 10% - BN074I0222K-- (BN074I0222K---ND) - Capacitors
Related parts 2200pF Film Capacitor AVX Corporation Radial 400V BN074I0222K--2200pF Film Capacitor AVX Corporation Radial 400V BN074I0222K--
Order 'cap polyfilm box 2200pf 400v 10% - BN074I0222K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0222K---ND.
2200pF Film Capacitor AVX Corporation Radial 400V BF014I0222K
Order 'cap polyfilm box 2200pf 400v 10% - BF014I0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2036-ND.
2200pF Film Capacitor AVX Corporation Radial 400V BQ014I0222K
Order 'cap polyfilm box 2200pf 400v 10% - BQ014I0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ014I0222K-ND.
2200pF Film Capacitor AVX Corporation Radial 400V BF014I0222JDC
Order 'cap polyfilm box 2200pf 400v 5% - BF014I0222JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0222JDC-ND.
2200pF Film Capacitor AVX Corporation Radial 400V BF014I0222M--
Order 'cap polyfilm box 2200pf 400v 20% - BF014I0222M--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0222M---ND.
0.33µF Film Capacitor AVX Corporation Radial 400V BF074D0334KDC
Order 'cap polyfilm box .33uf 400v 10% - BF074D0334KDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF074D0334KDC-ND.
1.0µF Film Capacitor AVX Corporation Radial 400V BN224I0105K--
Order 'cap polyfilm box 1.0uf 400v 10% - BN224I0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224I0105K---ND.
10µF Film Capacitor AVX Corporation Radial 400V BN274I0106K--
Order 'cap polyfilm box 10uf 400v 10% - BN274I0106K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN274I0106K---ND.
1000pF Film Capacitor AVX Corporation Radial 400V BF014I0102K
Order 'cap polyfilm box 1000pf 400v 10% - BF014I0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2033-ND.
10000pF Film Capacitor AVX Corporation Radial 400V BF014I0103K
Order 'cap polyfilm box .010uf 400v 10% - BF014I0103K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2034-ND.
3300pF Film Capacitor AVX Corporation Radial 400V BF014I0332K
Order 'cap polyfilm box 3300pf 400v 10% - BF014I0332K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2037-ND.
2200pF Film Capacitor AVX Corporation Radial 63V BF014D0222K
Order 'cap polyfilm box 2200pf 63v 10% - BF014D0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2262-ND.
2200pF Film Capacitor AVX Corporation Radial 100V BF014E0222K
Order 'cap polyfilm box 2200pf 100v 10% - BF014E0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2308-ND.
1000pF Film Capacitor AVX Corporation Radial 400V BQ014I0102K
Order 'cap polyfilm box 1000pf 400v 10% - BQ014I0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3388-ND.
2200pF Film Capacitor AVX Corporation Radial 100V BQ014E0222K
Order 'cap polyfilm box 2200pf 100v 10% - BQ014E0222K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3412-ND.
Options for 2200pF Film Capacitor AVX Corporation Radial 400V BN074I0222K--
Send this link via E-Mail
Help With This Screen
