CONN RECEPT 20POS 1MM DUAL SMD - 52365-2091 - Connectors
| Digi-Key Part Number | 52365-2091-ND |
3000 |
1.45554 |
Extended Price
4366.62 |
| Manufacturer Part Number | 52365-2091 | |||
| Description | CONN RECEPT 20POS 1MM DUAL SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52365-2091 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.057" (1.45mm) |
| Series | 52365 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52365 2091 523652091 |
52365-2091 Specification Sheet
CONN RECEPT 20POS 1MM DUAL SMD - 52365-2091 (52365-2091-ND) - Connectors
Related parts Connectors :CONN RECEPT 20POS 1MM DUAL SMD - 52365-2091
Order 'conn recept 20pos 1mm dual smd - 52365-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2091-ND.
CONN RECEPT 6POS 1MM DUAL SMD - 52365-0691
Order 'conn recept 6pos 1mm dual smd - 52365-0691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-0691-ND.
CONN RECEPT 8POS 1MM DUAL SMD - 52365-0891
Order 'conn recept 8pos 1mm dual smd - 52365-0891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-0891-ND.
CONN RECEPT 10POS 1MM DUAL SMD - 52365-1091
Order 'conn recept 10pos 1mm dual smd - 52365-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1091-ND.
CONN RECEPT 12POS 1MM DUAL SMD - 52365-1291
Order 'conn recept 12pos 1mm dual smd - 52365-1291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1291-ND.
CONN RECEPT 14POS 1MM DUAL SMD - 52365-1491
Order 'conn recept 14pos 1mm dual smd - 52365-1491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1491-ND.
CONN RECEPT 18POS 1MM DUAL SMD - 52365-1891
Order 'conn recept 18pos 1mm dual smd - 52365-1891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-1891-ND.
CONN RECEPT 22POS 1MM DUAL SMD - 52365-2291
Order 'conn recept 22pos 1mm dual smd - 52365-2291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2291-ND.
CONN RECEPT 24POS 1MM DUAL SMD - 52365-2491
Order 'conn recept 24pos 1mm dual smd - 52365-2491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2491-ND.
CONN RECEPT 26POS 1MM DUAL SMD - 52365-2691
Order 'conn recept 26pos 1mm dual smd - 52365-2691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-2691-ND.
CONN RECEPT 30POS 1MM DUAL SMD - 52365-3091
Order 'conn recept 30pos 1mm dual smd - 52365-3091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-3091-ND.
CONN RECEPT 20POS 1MM DUAL SMD - MLE-110-01-G-DV
Order 'conn recept 20pos 1mm dual smd - MLE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-10-ND.
CONN RECEPT 20POS .80MM DUAL SMD - 52465-2071
Order 'conn recept 20pos .80mm dual smd - 52465-2071' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52465-2071-ND.
CONN RECEPT 20POS 1MM VERT SMD - 52584-0209
Order 'conn recept 20pos 1mm vert smd - 52584-0209' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 52584-0209-ND.
CONN RECEPT 14POS 1MM VERT SMD - 52610-1475
Order 'conn recept 14pos 1mm vert smd - 52610-1475' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52610-1475-ND.
Send this link via E-Mail
Help With This Screen