CAP POLYFILM BOX 6800PF 250V 10% - BN074G0682K-- - Capacitors
6800pF Film Capacitor AVX Corporation Radial 250V BN074G0682K--
| Digi-Key Part Number | BN074G0682K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074G0682K-- | |||
| Description | CAP POLYFILM BOX 6800PF 250V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6800pF Film Capacitor AVX Corporation Radial 250V BN074G0682K--
| Technical/Catalog Information | BN074G0682K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074G0682K BN074G0682K |
BN074G0682K-- Specification Sheet
CAP POLYFILM BOX 6800PF 250V 10% - BN074G0682K-- (BN074G0682K---ND) - Capacitors
Related parts 6800pF Film Capacitor AVX Corporation Radial 250V BN074G0682K--CAP POLYFILM BOX 6800PF 250V 10% - BN074G0682K--
Order 'cap polyfilm box 6800pf 250v 10% - BN074G0682K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0682K---ND.
CAP POLYFILM BOX 6800PF 250V 10% - BF014G0682K
Order 'cap polyfilm box 6800pf 250v 10% - BF014G0682K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2032-ND.
CAP POLYFILM BOX 6800PF 250V 10% - BQ014G0682K
Order 'cap polyfilm box 6800pf 250v 10% - BQ014G0682K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ014G0682K-ND.
CAP POLYFILM BOX .1UF 250V 10% - BH064G0104K7D
Order 'cap polyfilm box .1uf 250v 10% - BH064G0104K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH064G0104K7D-ND.
CAP POLYFILM BOX 1.0UF 250V 10% - BN154G0105KEN
Order 'cap polyfilm box 1.0uf 250v 10% - BN154G0105KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154G0105KEN-ND.
CAP POLYFILM BOX 1.0UF 250V 10% - BN154G0105K--
Order 'cap polyfilm box 1.0uf 250v 10% - BN154G0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154G0105K---ND.
CAP POLYFILM BOX 10UF 250V 10% - BN274G0106K--
Order 'cap polyfilm box 10uf 250v 10% - BN274G0106K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN274G0106K---ND.
CAP POLYFILM BOX 6800PF 100V 10% - BF014E0682K
Order 'cap polyfilm box 6800pf 100v 10% - BF014E0682K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2023-ND.
CAP POLYFILM BOX 1000PF 250V 10% - BF014G0102K
Order 'cap polyfilm box 1000pf 250v 10% - BF014G0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2027-ND.
CAP POLYFILM BOX .010UF 250V 10% - BF014G0103K
Order 'cap polyfilm box .010uf 250v 10% - BF014G0103K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2029-ND.
CAP POLYFILM BOX .015UF 250V 10% - BF014G0153K
Order 'cap polyfilm box .015uf 250v 10% - BF014G0153K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2031-ND.
CAP POLYFILM BOX .033UF 250V 10% - BF024G0333K
Order 'cap polyfilm box .033uf 250v 10% - BF024G0333K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2042-ND.
CAP POLYFILM BOX .047UF 250V 10% - BF024G0473K
Order 'cap polyfilm box .047uf 250v 10% - BF024G0473K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2043-ND.
CAP POLYFILM BOX .1UF 250V 10% - BF074G0104K
Order 'cap polyfilm box .1uf 250v 10% - BF074G0104K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2064-ND.
CAP POLYFILM BOX .068UF 250V 10% - BF074G0683K
Order 'cap polyfilm box .068uf 250v 10% - BF074G0683K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2065-ND.
Options for 6800pF Film Capacitor AVX Corporation Radial 250V BN074G0682K--
Send this link via E-Mail
Help With This Screen
