0.033µF Film Capacitor AVX Corporation Radial 250V BN074G0333K--
CAP PLYFILM BOX 33000PF 250V 10% - BN074G0333K--
| Digi-Key Part Number | BN074G0333K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074G0333K-- | |||
| Description | CAP PLYFILM BOX 33000PF 250V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.033µF Film Capacitor AVX Corporation Radial 250V BN074G0333K--
| Technical/Catalog Information | BN074G0333K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074G0333K BN074G0333K |
BN074G0333K-- Specification Sheet
CAP PLYFILM BOX 33000PF 250V 10% - BN074G0333K-- (BN074G0333K---ND)
Related parts 0.033µF Film Capacitor AVX Corporation Radial 250V BN074G0333K--0.033µF Film Capacitor AVX Corporation Radial 250V BN074G0333K--
Order 'cap plyfilm box 33000pf 250v 10% - BN074G0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0333K---ND.
0.033µF Film Capacitor AVX Corporation Radial 250V BF014G0333K--
Order 'cap plyfilm box 33000pf 250v 10% - BF014G0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014G0333K---ND.
0.033µF Film Capacitor AVX Corporation Radial 250V BN104G0333K--
Order 'cap plyfilm box 33000pf 250v 10% - BN104G0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104G0333K---ND.
10000pF Film Capacitor AVX Corporation Radial 250V BH014G0103K--
Order 'cap plyfilm box 10000pf 250v 10% - BH014G0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014G0103K---ND.
10000pF Film Capacitor AVX Corporation Radial 250V BH014I0102K--
Order 'cap plyfilm box 10000pf 250v 10% - BH014I0102K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014I0102K---ND.
0.022µF Film Capacitor AVX Corporation Radial 250V BF014G0223KDD
Order 'cap plyfilm box 22000pf 250v 10% - BF014G0223KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014G0223KDD-ND.
0.022µF Film Capacitor AVX Corporation Radial 250V BF014G0223K--
Order 'cap plyfilm box 22000pf 250v 10% - BF014G0223K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014G0223K---ND.
0.027µF Film Capacitor AVX Corporation Radial 250V BF014G0273J--
Order 'cap plyfilm box 27000pf 250v 10% - BF014G0273J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014G0273J---ND.
10000pF Film Capacitor AVX Corporation Radial 250V BN074G0103K--
Order 'cap plyfilm box 10000pf 250v 10% - BN074G0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0103K---ND.
0.022µF Film Capacitor AVX Corporation Radial 250V BN074G0223K--
Order 'cap plyfilm box 22000pf 250v 10% - BN074G0223K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0223K---ND.
0.047µF Film Capacitor AVX Corporation Radial 250V BN074G0473K--
Order 'cap plyfilm box 47000pf 250v 10% - BN074G0473K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0473K---ND.
0.047µF Film Capacitor AVX Corporation Radial 250V BN104G0473K--
Order 'cap plyfilm box 47000pf 250v 10% - BN104G0473K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104G0473K---ND.
0.1µF Film Capacitor AVX Corporation Radial 250V BH064G0104K7D
Order 'cap polyfilm box .1uf 250v 10% - BH064G0104K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH064G0104K7D-ND.
1.0µF Film Capacitor AVX Corporation Radial 250V BN154G0105KEN
Order 'cap polyfilm box 1.0uf 250v 10% - BN154G0105KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154G0105KEN-ND.
1.0µF Film Capacitor AVX Corporation Radial 250V BN154G0105K--
Order 'cap polyfilm box 1.0uf 250v 10% - BN154G0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154G0105K---ND.
Options for 0.033µF Film Capacitor AVX Corporation Radial 250V BN074G0333K--
Send this link via E-Mail
Help With This Screen
