0.1µF Film Capacitor AVX Corporation Radial 250V BN074G0104K--
CAP POLYFILM BOX .1UF 250V 10% - BN074G0104K-- - Capacitors
| Digi-Key Part Number | BN074G0104K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074G0104K-- | |||
| Description | CAP POLYFILM BOX .1UF 250V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Film Capacitor AVX Corporation Radial 250V BN074G0104K--
| Technical/Catalog Information | BN074G0104K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074G0104K BN074G0104K |
BN074G0104K-- Specification Sheet
CAP POLYFILM BOX .1UF 250V 10% - BN074G0104K-- (BN074G0104K---ND) - Capacitors
Related parts 0.1µF Film Capacitor AVX Corporation Radial 250V BN074G0104K--0.1µF Film Capacitor AVX Corporation Radial 250V BN074G0104K--
Order 'cap polyfilm box .1uf 250v 10% - BN074G0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0104K---ND.
0.1µF Film Capacitor AVX Corporation Radial 250V BH064G0104K7D
Order 'cap polyfilm box .1uf 250v 10% - BH064G0104K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH064G0104K7D-ND.
0.1µF Film Capacitor AVX Corporation Radial 250V BF074G0104K
Order 'cap polyfilm box .1uf 250v 10% - BF074G0104K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2064-ND.
0.1µF Film Capacitor AVX Corporation Radial 250V BQ074G0104K
Order 'cap polyfilm box .1uf 250v 10% - BQ074G0104K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3382-ND.
0.1µF Film Capacitor AVX Corporation Radial 250V BN104G0104K--
Order 'cap polyfilm box .1uf 250v 10% - BN104G0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104G0104K---ND.
0.1µF Film Capacitor AVX Corporation Radial 250V BN154G0104K--
Order 'cap polyfilm box .1uf 250v 10% - BN154G0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154G0104K---ND.
1.0µF Film Capacitor AVX Corporation Radial 250V BN154G0105KEN
Order 'cap polyfilm box 1.0uf 250v 10% - BN154G0105KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154G0105KEN-ND.
1.0µF Film Capacitor AVX Corporation Radial 250V BN154G0105K--
Order 'cap polyfilm box 1.0uf 250v 10% - BN154G0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154G0105K---ND.
10µF Film Capacitor AVX Corporation Radial 250V BN274G0106K--
Order 'cap polyfilm box 10uf 250v 10% - BN274G0106K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN274G0106K---ND.
1000pF Film Capacitor AVX Corporation Radial 250V BF014G0102K
Order 'cap polyfilm box 1000pf 250v 10% - BF014G0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2027-ND.
10000pF Film Capacitor AVX Corporation Radial 250V BF014G0103K
Order 'cap polyfilm box .010uf 250v 10% - BF014G0103K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2029-ND.
0.015µF Film Capacitor AVX Corporation Radial 250V BF014G0153K
Order 'cap polyfilm box .015uf 250v 10% - BF014G0153K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2031-ND.
6800pF Film Capacitor AVX Corporation Radial 250V BF014G0682K
Order 'cap polyfilm box 6800pf 250v 10% - BF014G0682K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2032-ND.
0.033µF Film Capacitor AVX Corporation Radial 250V BF024G0333K
Order 'cap polyfilm box .033uf 250v 10% - BF024G0333K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2042-ND.
0.047µF Film Capacitor AVX Corporation Radial 250V BF024G0473K
Order 'cap polyfilm box .047uf 250v 10% - BF024G0473K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2043-ND.
Options for 0.1µF Film Capacitor AVX Corporation Radial 250V BN074G0104K--
Send this link via E-Mail
Help With This Screen
