CAP POLYFILM BOX .47UF 100V 10% - BN074E0474K-- - Capacitors
0.47µF Film Capacitor AVX Corporation Radial 100V BN074E0474K--
| Digi-Key Part Number | BN074E0474K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074E0474K-- | |||
| Description | CAP POLYFILM BOX .47UF 100V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.47µF Film Capacitor AVX Corporation Radial 100V BN074E0474K--
| Technical/Catalog Information | BN074E0474K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074E0474K BN074E0474K |
BN074E0474K-- Specification Sheet
CAP POLYFILM BOX .47UF 100V 10% - BN074E0474K-- (BN074E0474K---ND) - Capacitors
Related parts 0.47µF Film Capacitor AVX Corporation Radial 100V BN074E0474K--CAP POLYFILM BOX .47UF 100V 10% - BN074E0474K--
Order 'cap polyfilm box .47uf 100v 10% - BN074E0474K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074E0474K---ND.
CAP POLYFILM BOX .47UF 100V 10% - BH054E0474KDA
Order 'cap polyfilm box .47uf 100v 10% - BH054E0474KDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0474KDA-ND.
CAP POLYFILM BOX .47UF 100V 10% - BF074E0474K
Order 'cap polyfilm box .47uf 100v 10% - BF074E0474K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2063-ND.
CAP POLYFILM BOX .47UF 100V 10% - BQ074E0474K
Order 'cap polyfilm box .47uf 100v 10% - BQ074E0474K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3428-ND.
CAP POLYFILM BOX .47UF 100V 10% - BN154E0474K--
Order 'cap polyfilm box .47uf 100v 10% - BN154E0474K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154E0474K---ND.
CAP POLYFILM BOX 4.7UF 100V 10% - BN154E0475K--
Order 'cap polyfilm box 4.7uf 100v 10% - BN154E0475K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN154E0475K---ND.
CAP POLYFILM BOX 4.7UF 100V 10% - BN224E0475K--
Order 'cap polyfilm box 4.7uf 100v 10% - BN224E0475K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224E0475K---ND.
CAP POLYFILM BOX 1.0UF 100V 10% - BH054E0105KDD
Order 'cap polyfilm box 1.0uf 100v 10% - BH054E0105KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0105KDD-ND.
CAP POLYFILM BOX 1.0UF 100V 10% - BH054E0105K--
Order 'cap polyfilm box 1.0uf 100v 10% - BH054E0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0105K---ND.
CAP POLYFILM BOX 8200PF 100V 10% - BF014E0823KDA
Order 'cap polyfilm box 8200pf 100v 10% - BF014E0823KDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014E0823KDA-ND.
CAP POLYFILM BOX .22UF 100V 10% - BF024E0224KDC
Order 'cap polyfilm box .22uf 100v 10% - BF024E0224KDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024E0224KDC-ND.
CAP POLYFILM BOX 1.0UF 100V 10% - BF054E0105KDD
Order 'cap polyfilm box 1.0uf 100v 10% - BF054E0105KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF054E0105KDD-ND.
CAP POLYFILM BOX 1000PF 100V 10% - BH014E0102KDD
Order 'cap polyfilm box 1000pf 100v 10% - BH014E0102KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0102KDD-ND.
CAP POLYFILM BOX .1UF 100V 10% - BH014E0104K--
Order 'cap polyfilm box .1uf 100v 10% - BH014E0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0104K---ND.
CAP POLYFILM BOX .22UF 100V 10% - BH024E0224KDB
Order 'cap polyfilm box .22uf 100v 10% - BH024E0224KDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024E0224KDB-ND.
Options for 0.47µF Film Capacitor AVX Corporation Radial 100V BN074E0474K--
Send this link via E-Mail
Help With This Screen
