CAP PLYFILM BOX 33000PF 100V 10% - BN074E0333K-- - Capacitors
| Digi-Key Part Number | BN074E0333K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074E0333K-- | |||
| Description | CAP PLYFILM BOX 33000PF 100V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | BN074E0333K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074E0333K BN074E0333K |
BN074E0333K-- Specification Sheet
CAP PLYFILM BOX 33000PF 100V 10% - BN074E0333K-- (BN074E0333K---ND) - Capacitors
Related partsCAP PLYFILM BOX 33000PF 100V 10% - BN074E0333K--
Order 'cap plyfilm box 33000pf 100v 10% - BN074E0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074E0333K---ND.
CAP PLYFILM BOX 10000PF 100V 10% - BH014E0103K7D
Order 'cap plyfilm box 10000pf 100v 10% - BH014E0103K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0103K7D-ND.
CAP PLYFILM BOX 10000PF 100V 10% - BH014E0103KDD
Order 'cap plyfilm box 10000pf 100v 10% - BH014E0103KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0103KDD-ND.
CAP PLYFILM BOX 27000PF 100V 10% - BF014E0273KDD
Order 'cap plyfilm box 27000pf 100v 10% - BF014E0273KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014E0273KDD-ND.
CAP PLYFILM BOX 47000PF 100V 10% - BN074E0473K--
Order 'cap plyfilm box 47000pf 100v 10% - BN074E0473K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074E0473K---ND.
CAP POLYFILM BOX 8200PF 100V 10% - BF014E0823KDA
Order 'cap polyfilm box 8200pf 100v 10% - BF014E0823KDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014E0823KDA-ND.
CAP POLYFILM BOX .22UF 100V 10% - BF024E0224KDC
Order 'cap polyfilm box .22uf 100v 10% - BF024E0224KDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024E0224KDC-ND.
CAP POLYFILM BOX 1000PF 100V 10% - BH014E0102KDD
Order 'cap polyfilm box 1000pf 100v 10% - BH014E0102KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0102KDD-ND.
CAP POLYFILM BOX .1UF 100V 10% - BH014E0104K--
Order 'cap polyfilm box .1uf 100v 10% - BH014E0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0104K---ND.
CAP POLYFILM BOX .22UF 100V 10% - BH024E0224KDB
Order 'cap polyfilm box .22uf 100v 10% - BH024E0224KDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024E0224KDB-ND.
CAP POLYFILM BOX 1.0UF 100V 10% - BH054E0105KDD
Order 'cap polyfilm box 1.0uf 100v 10% - BH054E0105KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0105KDD-ND.
CAP POLYFILM BOX 1.0UF 100V 10% - BH054E0105K--
Order 'cap polyfilm box 1.0uf 100v 10% - BH054E0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0105K---ND.
CAP POLYFILM BOX .47UF 100V 10% - BH054E0474KDA
Order 'cap polyfilm box .47uf 100v 10% - BH054E0474KDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH054E0474KDA-ND.
CAP POLYFILM BOX 6800PF 100V 10% - BF014E0682K
Order 'cap polyfilm box 6800pf 100v 10% - BF014E0682K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2023-ND.
CAP POLYFILM BOX .068UF 100V 10% - BF014E0683K
Order 'cap polyfilm box .068uf 100v 10% - BF014E0683K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2025-ND.
Options for
Send this link via E-Mail
Help With This Screen
