0.22µF Film Capacitor AVX Corporation Radial 100V BN074E0224J--
CAP POLYFILM BOX .22UF 100V 5% - BN074E0224J--
| Digi-Key Part Number | BN074E0224J---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BN074E0224J-- | |||
| Description | CAP POLYFILM BOX .22UF 100V 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.22µF Film Capacitor AVX Corporation Radial 100V BN074E0224J--
| Technical/Catalog Information | BN074E0224J-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN074E0224J BN074E0224J |
BN074E0224J-- Specification Sheet
CAP POLYFILM BOX .22UF 100V 5% - BN074E0224J-- (BN074E0224J---ND)
Related parts 0.22µF Film Capacitor AVX Corporation Radial 100V BN074E0224J--0.22µF Film Capacitor AVX Corporation Radial 100V BN074E0224J--
Order 'cap polyfilm box .22uf 100v 5% - BN074E0224J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074E0224J---ND.
0.22µF Film Capacitor AVX Corporation Radial 100V BF024E0224JDC
Order 'cap polyfilm box .22uf 100v 5% - BF024E0224JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024E0224JDC-ND.
0.22µF Film Capacitor AVX Corporation Radial 100V BF074E0224J
Order 'cap polyfilm box .22uf 100v 5% - BF074E0224J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2056-ND.
0.22µF Film Capacitor AVX Corporation Radial 100V BQ074E0224J
Order 'cap polyfilm box .22uf 100v 5% - BQ074E0224J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3393-ND.
2.2µF Film Capacitor AVX Corporation Radial 100V BN224E0225J--
Order 'cap polyfilm box 2.2uf 100v 5% - BN224E0225J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224E0225J---ND.
1800pF Film Capacitor AVX Corporation Radial 100V BF014E0182JDC
Order 'cap polyfilm box 1800pf 100v 5% - BF014E0182JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014E0182JDC-ND.
0.068µF Film Capacitor AVX Corporation Radial 100V BF014E0683J
Order 'cap polyfilm box .068uf 100v 5% - BF014E0683J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2024-ND.
0.27µF Film Capacitor AVX Corporation Radial 100V BF074E0274J
Order 'cap polyfilm box .27uf 100v 5% - BF074E0274J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2058-ND.
0.33µF Film Capacitor AVX Corporation Radial 100V BF074E0334J
Order 'cap polyfilm box .33uf 100v 5% - BF074E0334J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2059-ND.
0.39µF Film Capacitor AVX Corporation Radial 100V BF074E0394J
Order 'cap polyfilm box .39uf 100v 5% - BF074E0394J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2061-ND.
0.47µF Film Capacitor AVX Corporation Radial 100V BF074E0474J
Order 'cap polyfilm box .47uf 100v 5% - BF074E0474J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2062-ND.
1000pF Film Capacitor AVX Corporation Radial 100V BF014E0102J
Order 'cap polyfilm box 1000pf 100v 5% - BF014E0102J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2294-ND.
10000pF Film Capacitor AVX Corporation Radial 100V BF014E0103J
Order 'cap polyfilm box .01uf 100v 5% - BF014E0103J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2296-ND.
0.1µF Film Capacitor AVX Corporation Radial 100V BF014E0104J
Order 'cap polyfilm box .1uf 100v 5% - BF014E0104J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2298-ND.
0.12µF Film Capacitor AVX Corporation Radial 100V BF014E0124J
Order 'cap polyfilm box .12uf 100v 5% - BF014E0124J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2300-ND.
Options for 0.22µF Film Capacitor AVX Corporation Radial 100V BN074E0224J--
Send this link via E-Mail
Help With This Screen
