CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105K-- - Capacitors
1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105K--
| Digi-Key Part Number | BH074D0105K---ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BH074D0105K-- | |||
| Description | CAP POLYFILM BOX 1.0UF 63V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105K--
| Technical/Catalog Information | BH074D0105K-- |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BH074D0105K BH074D0105K |
BH074D0105K-- Specification Sheet
CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105K-- (BH074D0105K---ND) - Capacitors
Related parts 1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105K--CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105K--
Order 'cap polyfilm box 1.0uf 63v 10% - BH074D0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105K---ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105K7D
Order 'cap polyfilm box 1.0uf 63v 10% - BH074D0105K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105K7D-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105KDD
Order 'cap polyfilm box 1.0uf 63v 10% - BH074D0105KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105KDD-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BF074D0105K
Order 'cap polyfilm box 1.0uf 63v 10% - BF074D0105K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2048-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BQ074D0105K
Order 'cap polyfilm box 1.0uf 63v 10% - BQ074D0105K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3375-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BN074D0105KEN
Order 'cap polyfilm box 1.0uf 63v 10% - BN074D0105KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074D0105KEN-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BN074D0105K--
Order 'cap polyfilm box 1.0uf 63v 10% - BN074D0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074D0105K---ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BN104E0105K--
Order 'cap polyfilm box 1.0uf 63v 10% - BN104E0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104E0105K---ND.
CAP POLYFILM BOX 10UF 63V 10% - BN224D0106K--
Order 'cap polyfilm box 10uf 63v 10% - BN224D0106K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224D0106K---ND.
CAP POLYFILM BOX .1UF 63V 10% - BH014D0104K7D
Order 'cap polyfilm box .1uf 63v 10% - BH014D0104K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0104K7D-ND.
CAP POLYFILM BOX .1UF 63V 10% - BH014D0104K--
Order 'cap polyfilm box .1uf 63v 10% - BH014D0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0104K---ND.
CAP POLYFILM BOX .22UF 63V 10% - BH014D0224KDD
Order 'cap polyfilm box .22uf 63v 10% - BH014D0224KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0224KDD-ND.
CAP POLYFILM BOX .22UF 63V 10% - BH024D0224K7D
Order 'cap polyfilm box .22uf 63v 10% - BH024D0224K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024D0224K7D-ND.
CAP POLYFILM BOX .27UF 63V 10% - BH024D0274K7D
Order 'cap polyfilm box .27uf 63v 10% - BH024D0274K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024D0274K7D-ND.
CAP POLYFILM BOX .33UF 63V 10% - BH024D0334K7D
Order 'cap polyfilm box .33uf 63v 10% - BH024D0334K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024D0334K7D-ND.
Options for 1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105K--
Send this link via E-Mail
Help With This Screen
