1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105JDA
CAP POLYFILM BOX 1.0UF 63V 5% - BH074D0105JDA
| Digi-Key Part Number | BH074D0105JDA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BH074D0105JDA | |||
| Description | CAP POLYFILM BOX 1.0UF 63V 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105JDA
| Technical/Catalog Information | BH074D0105JDA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 63V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BH074D0105JDA BH074D0105JDA |
BH074D0105JDA Specification Sheet
CAP POLYFILM BOX 1.0UF 63V 5% - BH074D0105JDA (BH074D0105JDA-ND)
Related parts 1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105JDA1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105JDA
Order 'cap polyfilm box 1.0uf 63v 5% - BH074D0105JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105JDA-ND.
1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105JDC
Order 'cap polyfilm box 1.0uf 63v 5% - BH074D0105JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105JDC-ND.
1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105JDD
Order 'cap polyfilm box 1.0uf 63v 5% - BH074D0105JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105JDD-ND.
1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105J--
Order 'cap polyfilm box 1.0uf 63v 5% - BH074D0105J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105J---ND.
1.0µF Film Capacitor AVX Corporation Radial 63V BF074D0105J
Order 'cap polyfilm box 1.0uf 63v 5% - BF074D0105J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2047-ND.
1.0µF Film Capacitor AVX Corporation Radial 63V BQ074D0105J
Order 'cap polyfilm box 1.0uf 63v 5% - BQ074D0105J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3367-ND.
1.0µF Film Capacitor AVX Corporation Radial 63V BN104E0105J--
Order 'cap polyfilm box 1.0uf 63v 5% - BN104E0105J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104E0105J---ND.
0.18µF Film Capacitor AVX Corporation Radial 63V BF014D0184JDA
Order 'cap polyfilm box .18uf 63v 5% - BF014D0184JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014D0184JDA-ND.
1.5µF Film Capacitor AVX Corporation Radial 63V BF054D0155JDA
Order 'cap polyfilm box 1.5uf 63v 5% - BF054D0155JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF054D0155JDA-ND.
1.5µF Film Capacitor AVX Corporation Radial 63V BF054D0155JDC
Order 'cap polyfilm box 1.5uf 63v 5% - BF054D0155JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF054D0155JDC-ND.
0.1µF Film Capacitor AVX Corporation Radial 63V BH014D0104JDB
Order 'cap polyfilm box .1uf 63v 5% - BH014D0104JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0104JDB-ND.
1500pF Film Capacitor AVX Corporation Radial 63V BH014D0152J7D
Order 'cap polyfilm box 1500pf 63v 5% - BH014D0152J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0152J7D-ND.
0.015µF Film Capacitor AVX Corporation Radial 63V BH014D0153J7D
Order 'cap polyfilm box 15000pf 63v 5% - BH014D0153J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0153J7D-ND.
0.015µF Film Capacitor AVX Corporation Radial 63V BH014D0153JDB
Order 'cap polyfilm box 15000pf 63v 5% - BH014D0153JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0153JDB-ND.
0.15µF Film Capacitor AVX Corporation Radial 63V BH014D0154JDA
Order 'cap polyfilm box .15uf 63v 5% - BH014D0154JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0154JDA-ND.
Options for 1.0µF Film Capacitor AVX Corporation Radial 63V BH074D0105JDA
Send this link via E-Mail
Help With This Screen
