10000pF Film Capacitor AVX Corporation Radial 100V BH014E0103K7D
CAP PLYFILM BOX 10000PF 100V 10% - BH014E0103K7D - Capacitors
| Digi-Key Part Number | BH014E0103K7D-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BH014E0103K7D | |||
| Description | CAP PLYFILM BOX 10000PF 100V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10000pF Film Capacitor AVX Corporation Radial 100V BH014E0103K7D
| Technical/Catalog Information | BH014E0103K7D |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BH014E0103K7D BH014E0103K7D |
CAP PLYFILM BOX 10000PF 100V 10% - BH014E0103K7D (BH014E0103K7D-ND) - Capacitors
Related parts 10000pF Film Capacitor AVX Corporation Radial 100V BH014E0103K7D10000pF Film Capacitor AVX Corporation Radial 100V BH014E0103K7D
Order 'cap plyfilm box 10000pf 100v 10% - BH014E0103K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0103K7D-ND.
10000pF Film Capacitor AVX Corporation Radial 100V BH014E0103KDD
Order 'cap plyfilm box 10000pf 100v 10% - BH014E0103KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014E0103KDD-ND.
10000pF Film Capacitor AVX Corporation Radial 100V BF014E0103K
Order 'cap polyfilm box .01uf 100v 10% - BF014E0103K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2297-ND.
0.027µF Film Capacitor AVX Corporation Radial 100V BF014E0273KDD
Order 'cap plyfilm box 27000pf 100v 10% - BF014E0273KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014E0273KDD-ND.
10000pF Film Capacitor AVX Corporation Radial 250V BH014G0103K--
Order 'cap plyfilm box 10000pf 250v 10% - BH014G0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014G0103K---ND.
10000pF Film Capacitor AVX Corporation Radial 250V BH014I0102K--
Order 'cap plyfilm box 10000pf 250v 10% - BH014I0102K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014I0102K---ND.
0.033µF Film Capacitor AVX Corporation Radial 100V BN074E0333K--
Order 'cap plyfilm box 33000pf 100v 10% - BN074E0333K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074E0333K---ND.
0.047µF Film Capacitor AVX Corporation Radial 100V BN074E0473K--
Order 'cap plyfilm box 47000pf 100v 10% - BN074E0473K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074E0473K---ND.
10000pF Film Capacitor AVX Corporation Radial 250V BN074G0103K--
Order 'cap plyfilm box 10000pf 250v 10% - BN074G0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074G0103K---ND.
10000pF Film Capacitor AVX Corporation Radial 400V BN074I0103K--
Order 'cap plyfilm box 10000pf 400v 10% - BN074I0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0103K---ND.
10000pF Film Capacitor AVX Corporation Radial 630V BN074K0103K--
Order 'cap plyfilm box 10000pf 630v 10% - BN074K0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074K0103K---ND.
10000pF Film Capacitor AVX Corporation Radial 400V BN104I0103K--
Order 'cap plyfilm box 10000pf 400v 10% - BN104I0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0103K---ND.
10000pF Film Capacitor AVX Corporation Radial 630V BN104K0103K--
Order 'cap plyfilm box 10000pf 630v 10% - BN104K0103K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104K0103K---ND.
10000pF Ceramic Capacitor AVX Corporation Radial 100V SR121C103KAAAP1
Order 'cap cer 10000pf 100v 10% x7r rad - SR121C103KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103KAAAP1-ND.
10000pF Ceramic Capacitor AVX Corporation (VA) Axial 100V SA101C103KAA
Order 'cap cer 10000pf 100v 10% axial - SA101C103KAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2428-1-ND.
Options for 10000pF Film Capacitor AVX Corporation Radial 100V BH014E0103K7D
Send this link via E-Mail
Help With This Screen
