0.033µF Film Capacitor AVX Corporation Radial 400V BF074I0333JDD
CAP PLYFILM BOX 33000PF 400V 5% - BF074I0333JDD - Capacitors
| Digi-Key Part Number | BF074I0333JDD-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BF074I0333JDD | |||
| Description | CAP PLYFILM BOX 33000PF 400V 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.033µF Film Capacitor AVX Corporation Radial 400V BF074I0333JDD
| Technical/Catalog Information | BF074I0333JDD |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BF074I0333JDD BF074I0333JDD |
BF074I0333JDD Specification Sheet
CAP PLYFILM BOX 33000PF 400V 5% - BF074I0333JDD (BF074I0333JDD-ND) - Capacitors
Related parts 0.033µF Film Capacitor AVX Corporation Radial 400V BF074I0333JDD0.033µF Film Capacitor AVX Corporation Radial 400V BF074I0333JDD
Order 'cap plyfilm box 33000pf 400v 5% - BF074I0333JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF074I0333JDD-ND.
0.033µF Film Capacitor AVX Corporation Radial 400V BF074I0333J--
Order 'cap plyfilm box 33000pf 400v 5% - BF074I0333J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF074I0333J---ND.
0.033µF Film Capacitor AVX Corporation Radial 400V BN074I0333J--
Order 'cap polyfilm box 33000pf 400v 5% - BN074I0333J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074I0333J---ND.
4700pF Film Capacitor AVX Corporation Radial 400V BF014I0472JDA
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDA-ND.
4700pF Film Capacitor AVX Corporation Radial 400V BF014I0472JDC
Order 'cap polyfilm box 4700pf 400v 5% - BF014I0472JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDC-ND.
0.018µF Film Capacitor AVX Corporation Radial 400V BF024I0183JDC
Order 'cap polyfilm box .018uf 400v 5% - BF024I0183JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024I0183JDC-ND.
0.015µF Film Capacitor AVX Corporation Radial 400V BF024I0153J
Order 'cap polyfilm box .015uf 400v 5% - BF024I0153J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2044-ND.
0.015µF Film Capacitor AVX Corporation Radial 400V BQ024I0153J
Order 'cap polyfilm box 15000pf 400v 5% - BQ024I0153J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ024I0153J-ND.
1000pF Film Capacitor AVX Corporation Radial 400V BF014I0102JDB
Order 'cap polyfilm box 1000pf 400v 5% - BF014I0102JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0102JDB-ND.
1000pF Film Capacitor AVX Corporation Radial 400V BF014I0102JDD
Order 'cap polyfilm box 1000pf 400v 5% - BF014I0102JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0102JDD-ND.
10000pF Film Capacitor AVX Corporation Radial 400V BF014I0103JDB
Order 'cap polyfilm box 10000pf 400v 5% - BF014I0103JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0103JDB-ND.
10000pF Film Capacitor AVX Corporation Radial 400V BF014I0103JDD
Order 'cap polyfilm box 10000pf 400v 5% - BF014I0103JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0103JDD-ND.
1500pF Film Capacitor AVX Corporation Radial 400V BF014I0152JDD
Order 'cap polyfilm box 1500pf 400v 5% - BF014I0152JDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0152JDD-ND.
2200pF Film Capacitor AVX Corporation Radial 400V BF014I0222JDC
Order 'cap polyfilm box 2200pf 400v 5% - BF014I0222JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0222JDC-ND.
3300pF Film Capacitor AVX Corporation Radial 400V BF014I0332JDB
Order 'cap polyfilm box 3300pf 400v 5% - BF014I0332JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0332JDB-ND.
Options for 0.033µF Film Capacitor AVX Corporation Radial 400V BF074I0333JDD
Send this link via E-Mail
Help With This Screen
