CONN RECEPT RTANG 64 POS PCB - 5174253-2 - Connectors
| Digi-Key Part Number | 5174253-2-ND |
1 25 100 500 |
10.65000 8.87520 7.10000 5.89300 |
Extended Price
10.65 221.88 710.00 2946.50 |
| Manufacturer Part Number | 5174253-2 | |||
| Description | CONN RECEPT RTANG 64 POS PCB | |||
| Quantity Available | 888 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5174253-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | Eurocard |
| Number of Rows | 2 |
| Style | M |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | 3 |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5174253 2 51742532 |
CONN RECEPT RTANG 64 POS PCB - 5174253-2 (5174253-2-ND) - Connectors
Related parts Connectors :CONN RECEPT RTANG 64 POS PCB - 5174253-2
Order 'conn recept rtang 64 pos pcb - 5174253-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5174253-2-ND.
CONN RECEPT RTANG 64 POS PCB - 174253-2
Order 'conn recept rtang 64 pos pcb - 174253-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174253-2-ND.
CONN RECEPT RTANG 96POS AU PCB - 534026-2
Order 'conn recept rtang 96pos au pcb - 534026-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534026-2-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749180-1
Order 'conn recept rtang 6 pos gold pcb - 5749180-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749180-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 5749181-1
Order 'conn recept rtang 4 pos gold pcb - 5749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749181-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 5749232-1
Order 'conn recept rtang 8 pos gold pcb - 5749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749232-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749265-1
Order 'conn recept rtang 6 pos gold pcb - 5749265-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749265-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 749180-1
Order 'conn recept rtang 6 pos gold pcb - 749180-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749180-1-ND.
CONN RECEPT RTANG 4 POS MINI PCB - 749181-1
Order 'conn recept rtang 4 pos mini pcb - 749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749181-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 749230-1
Order 'conn recept rtang 4 pos gold pcb - 749230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749230-1-ND.
CONN RECEPT RTANG 6 POS MINI PCB - 749231-1
Order 'conn recept rtang 6 pos mini pcb - 749231-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749231-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 749232-1
Order 'conn recept rtang 8 pos gold pcb - 749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749232-1-ND.
CONN RECEPT RTANG 6 POS MINI PCB - 749265-1
Order 'conn recept rtang 6 pos mini pcb - 749265-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749265-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 749268-1
Order 'conn recept rtang 8 pos gold pcb - 749268-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749268-1-ND.
CONN RECEPT RTANG 5 POS TIN PCB - 750477-1
Order 'conn recept rtang 5 pos tin pcb - 750477-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750477-1-ND.
Send this link via E-Mail
Help With This Screen