CAP FILM .1UF 400V METALPOLY - B32592C6104J008 - Capacitors
| Digi-Key Part Number | 495-3154-ND |
1 10 100 500 1000 5000 10000 |
.40000 .30300 .22750 .16176 .13446 .12941 .12638 |
Extended Price
0.40 3.03 22.75 80.88 134.46 647.05 1263.80 |
| Manufacturer Part Number | B32592C6104J008 | |||
| Description | CAP FILM .1UF 400V METALPOLY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32592C6104J008 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32592C6104J008 B32592C6104J008 495 3154 ND 4953154ND 495-3154 |
B32592C6104J008 Specification Sheet
CAP FILM .1UF 400V METALPOLY - B32592C6104J008 (495-3154-ND) - Capacitors
Related parts Capacitors :CAP FILM .1UF 400V METALPOLY - B32592C6104J008
Order 'cap film .1uf 400v metalpoly - B32592C6104J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3154-ND.
CAP FILM .1UF 400V METALPOLY - B32591C6104J008
Order 'cap film .1uf 400v metalpoly - B32591C6104J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3137-ND.
CAP FILM .01UF 400V METALPOLY - B32591C6103J008
Order 'cap film .01uf 400v metalpoly - B32591C6103J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3131-ND.
CAP FILM .015UF 400V METALPOLY - B32591C6153J008
Order 'cap film .015uf 400v metalpoly - B32591C6153J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3132-ND.
CAP FILM .022UF 400V METALPOLY - B32591C6223J008
Order 'cap film .022uf 400v metalpoly - B32591C6223J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3133-ND.
CAP FILM .033UF 400V METALPOLY - B32591C6333J008
Order 'cap film .033uf 400v metalpoly - B32591C6333J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3134-ND.
CAP FILM .047UF 400V METALPOLY - B32591C6473J008
Order 'cap film .047uf 400v metalpoly - B32591C6473J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3135-ND.
CAP FILM .068UF 400V METALPOLY - B32591C6683J008
Order 'cap film .068uf 400v metalpoly - B32591C6683J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3136-ND.
CAP FILM .068UF 400V METALPOLY - B32592C6683J008
Order 'cap film .068uf 400v metalpoly - B32592C6683J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3153-ND.
CAP FILM .15UF 400V METALPOLY - B32592C6154J008
Order 'cap film .15uf 400v metalpoly - B32592C6154J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3155-ND.
CAP FILM .22UF 400V METALPOLY - B32592C6224J008
Order 'cap film .22uf 400v metalpoly - B32592C6224J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3156-ND.
CAP FILM .33UF 400V METALPOLY - B32592C6334J008
Order 'cap film .33uf 400v metalpoly - B32592C6334J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3157-ND.
CAP FILM .47UF 400V METALPOLY - B32592C6474J008
Order 'cap film .47uf 400v metalpoly - B32592C6474J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3158-ND.
CAP FILM .68UF 400V METALPOLY - B32592C6684J008
Order 'cap film .68uf 400v metalpoly - B32592C6684J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3159-ND.
CAP FILM .22UF 400V METALPOLY - B32593C6224J008
Order 'cap film .22uf 400v metalpoly - B32593C6224J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3173-ND.
Send this link via E-Mail
Help With This Screen
