CAP FILM 1.0UF 250V METALPOLY - B32592C3105J008 - Capacitors
1.0µF Film Capacitor EPCOS Inc Radial 250V B32592C3105J008
| Digi-Key Part Number | 495-3152-ND |
1 10 100 500 1000 5000 10000 |
.82000 .61500 .46130 .32800 .27265 .26240 .25625 |
Extended Price
0.82 6.15 46.13 164.00 272.65 1312.00 2562.50 |
| Manufacturer Part Number | B32592C3105J008 | |||
| Description | CAP FILM 1.0UF 250V METALPOLY | |||
| Quantity Available | 5715 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32592C3105J008 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32592C3105J008 B32592C3105J008 495 3152 ND 4953152ND 495-3152 |
B32592C3105J008 Specification Sheet
CAP FILM 1.0UF 250V METALPOLY - B32592C3105J008 (495-3152-ND) - Capacitors
Related parts 1.0µF Film Capacitor EPCOS Inc Radial 250V B32592C3105J008CAP FILM 1.0UF 250V METALPOLY - B32592C3105J008
Order 'cap film 1.0uf 250v metalpoly - B32592C3105J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3152-ND.
CAP FILM 1.0UF 250V METALPOLY - B32593C3105J008
Order 'cap film 1.0uf 250v metalpoly - B32593C3105J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3170-ND.
CAP FILM .033UF 250V METALPOLY - B32591C3333J008
Order 'cap film .033uf 250v metalpoly - B32591C3333J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3123-ND.
CAP FILM .047UF 250V METALPOLY - B32591C3473J008
Order 'cap film .047uf 250v metalpoly - B32591C3473J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3124-ND.
CAP FILM .068UF 250V METALPOLY - B32591C3683J008
Order 'cap film .068uf 250v metalpoly - B32591C3683J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3125-ND.
CAP FILM .1UF 250V METALPOLY - B32591C3104J008
Order 'cap film .1uf 250v metalpoly - B32591C3104J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3126-ND.
CAP FILM .15UF 250V METALPOLY - B32591C3154J008
Order 'cap film .15uf 250v metalpoly - B32591C3154J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3127-ND.
CAP FILM .22UF 250V METALPOLY - B32591C3224J008
Order 'cap film .22uf 250v metalpoly - B32591C3224J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3128-ND.
CAP FILM .33UF 250V METALPOLY - B32591C3334J008
Order 'cap film .33uf 250v metalpoly - B32591C3334J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3129-ND.
CAP FILM .47UF 250V METALPOLY - B32591C3474J008
Order 'cap film .47uf 250v metalpoly - B32591C3474J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3130-ND.
CAP FILM .22UF 250V METALPOLY - B32592C3224J008
Order 'cap film .22uf 250v metalpoly - B32592C3224J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3148-ND.
CAP FILM .33UF 250V METALPOLY - B32592C3334J008
Order 'cap film .33uf 250v metalpoly - B32592C3334J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3149-ND.
CAP FILM .47UF 250V METALPOLY - B32592C3474J008
Order 'cap film .47uf 250v metalpoly - B32592C3474J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3150-ND.
CAP FILM .68UF 250V METALPOLY - B32592C3684J008
Order 'cap film .68uf 250v metalpoly - B32592C3684J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3151-ND.
CAP FILM .68UF 250V METALPOLY - B32593C3684J008
Order 'cap film .68uf 250v metalpoly - B32593C3684J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3169-ND.
Options for 1.0µF Film Capacitor EPCOS Inc Radial 250V B32592C3105J008
Send this link via E-Mail
Help With This Screen
