0.68µF Film Capacitor EPCOS Inc Radial 45V B32521V7684J
CAP FILM .68UF 45V W/90V VARISTR - B32521V7684J
| Digi-Key Part Number | 495-3113-ND |
4000 |
.42525 |
Extended Price
1701.00 |
| Manufacturer Part Number | B32521V7684J | |||
| Description | CAP FILM .68UF 45V W/90V VARISTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32521V7684J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 45V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32521V7684J B32521V7684J 495 3113 ND 4953113ND 495-3113 |
B32521V7684J Specification Sheet
CAP FILM .68UF 45V W/90V VARISTR - B32521V7684J (495-3113-ND)
Related parts 0.68µF Film Capacitor EPCOS Inc Radial 45V B32521V7684J0.68µF Film Capacitor EPCOS Inc Radial 45V B32521V7684J
Order 'cap film .68uf 45v w/90v varistr - B32521V7684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3113-ND.
0.68µF Film Capacitor EPCOS Inc Radial 45V B32529V7684J
Order 'cap film .68uf 45v w/90v varistr - B32529V7684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3093-ND.
0.47µF Film Capacitor EPCOS Inc Radial 45V B32529V7474J
Order 'cap film .47uf 45v w/90v varistr - B32529V7474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3092-ND.
1.0µF Film Capacitor EPCOS Inc Radial 45V B32529V7105J
Order 'cap film 1.0uf 45v w/90v varistr - B32529V7105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3094-ND.
1.5µF Film Capacitor EPCOS Inc Radial 45V B32529V7155J
Order 'cap film 1.5uf 45v w/90v varistr - B32529V7155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3095-ND.
0.47µF Film Capacitor EPCOS Inc Radial 45V B32521V7474J
Order 'cap film .47uf 45v w/90v varistr - B32521V7474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3112-ND.
1.0µF Film Capacitor EPCOS Inc Radial 45V B32521V7105J
Order 'cap film 1.0uf 45v w/90v varistr - B32521V7105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3114-ND.
1.5µF Film Capacitor EPCOS Inc Radial 45V B32521V7155J
Order 'cap film 1.5uf 45v w/90v varistr - B32521V7155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3115-ND.
0.68µF Film Capacitor EPCOS Inc Radial 22V B32529V2684J
Order 'cap film .68uf 22v w/44v varistr - B32529V2684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3077-ND.
0.68µF Film Capacitor EPCOS Inc Radial 26V B32529V3684J
Order 'cap film .68uf 26v w/54v varistr - B32529V3684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3081-ND.
0.68µF Film Capacitor EPCOS Inc Radial 31V B32529V9684J
Order 'cap film .68uf 31v w/65v varistr - B32529V9684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3085-ND.
0.68µF Film Capacitor EPCOS Inc Radial 38V B32529V5684J
Order 'cap film .68uf 38v w/77v varistr - B32529V5684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3089-ND.
0.68µF Film Capacitor EPCOS Inc Radial 22V B32521V2684J
Order 'cap film .68uf 22v w/44v varistr - B32521V2684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3097-ND.
0.68µF Film Capacitor EPCOS Inc Radial 26V B32521V3684J
Order 'cap film .68uf 26v w/54v varistr - B32521V3684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3101-ND.
0.68µF Film Capacitor EPCOS Inc Radial 31V B32521V9684J
Order 'cap film .68uf 31v w/65v varistr - B32521V9684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3105-ND.
Options for 0.68µF Film Capacitor EPCOS Inc Radial 45V B32521V7684J
Send this link via E-Mail
Help With This Screen
