CAP FILM 1.5UF 31V W/65V VARISTR - B32521V9155J - Capacitors
1.5µF Film Capacitor EPCOS Inc Radial 31V B32521V9155J
| Digi-Key Part Number | 495-3107-ND |
4000 |
.40500 |
Extended Price
1620.00 |
| Manufacturer Part Number | B32521V9155J | |||
| Description | CAP FILM 1.5UF 31V W/65V VARISTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32521V9155J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 31V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32521V9155J B32521V9155J 495 3107 ND 4953107ND 495-3107 |
B32521V9155J Specification Sheet
CAP FILM 1.5UF 31V W/65V VARISTR - B32521V9155J (495-3107-ND) - Capacitors
Related parts 1.5µF Film Capacitor EPCOS Inc Radial 31V B32521V9155JCAP FILM 1.5UF 31V W/65V VARISTR - B32521V9155J
Order 'cap film 1.5uf 31v w/65v varistr - B32521V9155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3107-ND.
CAP FILM 1.5UF 31V W/65V VARISTR - B32529V9155J
Order 'cap film 1.5uf 31v w/65v varistr - B32529V9155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3087-ND.
CAP FILM .47UF 31V W/65V VARISTR - B32529V9474J
Order 'cap film .47uf 31v w/65v varistr - B32529V9474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3084-ND.
CAP FILM .68UF 31V W/65V VARISTR - B32529V9684J
Order 'cap film .68uf 31v w/65v varistr - B32529V9684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3085-ND.
CAP FILM 1.0UF 31V W/65V VARISTR - B32529V9105J
Order 'cap film 1.0uf 31v w/65v varistr - B32529V9105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3086-ND.
CAP FILM .47UF 31V W/65V VARISTR - B32521V9474J
Order 'cap film .47uf 31v w/65v varistr - B32521V9474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3104-ND.
CAP FILM .68UF 31V W/65V VARISTR - B32521V9684J
Order 'cap film .68uf 31v w/65v varistr - B32521V9684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3105-ND.
CAP FILM 1.0UF 31V W/65V VARISTR - B32521V9105J
Order 'cap film 1.0uf 31v w/65v varistr - B32521V9105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3106-ND.
CAP FILM 1.5UF 22V W/44V VARISTR - B32529V2155J
Order 'cap film 1.5uf 22v w/44v varistr - B32529V2155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3079-ND.
CAP FILM 1.5UF 26V W/54V VARISTR - B32529V3155J
Order 'cap film 1.5uf 26v w/54v varistr - B32529V3155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3083-ND.
CAP FILM 1.5UF 38V W/77V VARISTR - B32529V5155J
Order 'cap film 1.5uf 38v w/77v varistr - B32529V5155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3091-ND.
CAP FILM 1.5UF 45V W/90V VARISTR - B32529V7155J
Order 'cap film 1.5uf 45v w/90v varistr - B32529V7155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3095-ND.
CAP FILM 1.5UF 22V W/44V VARISTR - B32521V2155J
Order 'cap film 1.5uf 22v w/44v varistr - B32521V2155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3099-ND.
CAP FILM 1.5UF 26V W/54V VARISTR - B32521V3155J
Order 'cap film 1.5uf 26v w/54v varistr - B32521V3155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3103-ND.
CAP FILM 1.5UF 38V W/77V VARISTR - B32521V5155J
Order 'cap film 1.5uf 38v w/77v varistr - B32521V5155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3111-ND.
Options for 1.5µF Film Capacitor EPCOS Inc Radial 31V B32521V9155J
Send this link via E-Mail
Help With This Screen
