Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG RTANG 96 POS .100 DIN - 5148116-5

Digi-Key Part Number 5148116-5-ND
Price Break
1
25
100
500
Unit Price
8.31000
6.92120
5.53710
4.59578
Extended Price
8.31
173.03
553.71
2297.89
Manufacturer Part Number5148116-5
DescriptionCONN PLUG RTANG 96 POS .100 DIN
Quantity Available 1127
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5148116-5
VendorTyco Electronics Amp
CategoryConnectors
Connector TypePlug, Male Pin
SeriesEurocard
Number of Rows3
StyleC
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact Finish-
Number of Contacts LoadedAll
Level, Class2
TerminationSolder
Contact Finish Thickness-
Number of Positions 96
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5148116 5
51481165


Image of CONN PLUG RTANG 96 POS .100 DIN - 5148116-5

CONN PLUG RTANG 96 POS .100 DIN - 5148116-5 (5148116-5-ND)

Related parts:
CONN PLUG RTANG 96 POS .100 DIN - 5148116-5
 Order 'conn plug rtang 96 pos .100 din - 5148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148116-5-ND.
CONN PLUG RTANG 96 POS .100 DIN - 148116-5
 Order 'conn plug rtang 96 pos .100 din - 148116-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148116-5-ND.
CONN PLUG VERT 96 POS .100 DIN - 148004-5
 Order 'conn plug vert 96 pos .100 din - 148004-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148004-5-ND.
CONN PLUG VERT 96 POS .100 DIN - 1-650909-4
 Order 'conn plug vert 96 pos .100 din - 1-650909-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650909-4-ND.
CONN PLUG RTANG 96 POS DIN - 536146-5
 Order 'conn plug rtang 96 pos din - 536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536146-5-ND.
CONN PLUG RTANG 96 POS DIN - 5536146-5
 Order 'conn plug rtang 96 pos din - 5536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536146-5-ND.
CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
 Order 'conn plug vert 64 pos .100 din - 1-650930-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650930-4-ND.
CONN PLUG RTANG 50 POS GOLD PCB - 5749084-5
 Order 'conn plug rtang 50 pos gold pcb - 5749084-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749084-5-ND.
CONN PLUG RTANG 50 POS GOLD PCB - 749084-5
 Order 'conn plug rtang 50 pos gold pcb - 749084-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749084-5-ND.
CONN PLUG RTANG 55 POS 2MM PCB - 106012-1
 Order 'conn plug rtang 55 pos 2mm pcb - 106012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106012-1-ND.
CONN PLUG RTANG 125 POS 2MM PCB - 106014-1
 Order 'conn plug rtang 125 pos 2mm pcb - 106014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106014-1-ND.
CONN PLUG RTANG 110 POS 2MM PCB - 106015-1
 Order 'conn plug rtang 110 pos 2mm pcb - 106015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106015-1-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 5750069-1
 Order 'conn recept rtang 4 pos gold din - 5750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750069-1-ND.
CONN RECEPT RTANG 6 POS GOLD DIN - 5750071-1
 Order 'conn recept rtang 6 pos gold din - 5750071-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750071-1-ND.
CONN RECEPT RTANG 8 POS GOLD DIN - 5750073-1
 Order 'conn recept rtang 8 pos gold din - 5750073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750073-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG RTANG 96 POS .100 DIN - 148116-5 Next: CONN PLUG RTANG 96 POS DIN - 536146-5