CONN RCPT VERT 40POS DUAL SMD - 5-104652-4
| Digi-Key Part Number | 5-104652-4-ND |
102 |
4.62000 |
Extended Price
471.24 |
| Manufacturer Part Number | 5-104652-4 | |||
| Description | CONN RCPT VERT 40POS DUAL SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-104652-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | AMPMODU® 50/50 Grid |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 104652 4 51046524 |
CONN RCPT VERT 40POS DUAL SMD - 5-104652-4 (5-104652-4-ND)
Related parts:CONN RCPT VERT 40POS DUAL SMD - 5-104652-4
Order 'conn rcpt vert 40pos dual smd - 5-104652-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-104652-4-ND.
CONN RECEPT 30POS .050 DUAL SMD - 5-104550-4
Order 'conn recept 30pos .050 dual smd - 5-104550-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33573-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1180-1-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1180-2-ND.
CONN RCPT .05" 40POS DUAL SMD - FLE-120-01-G-DV
Order 'conn rcpt .05" 40pos dual smd - FLE-120-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-20-ND.
CONN RCPT 2MM 40POS DUAL SMD - TLE-120-01-G-DV
Order 'conn rcpt 2mm 40pos dual smd - TLE-120-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-20-ND.
CONN RCPT .05" 40POS DUAL SMD - SFML-120-T2-S-D
Order 'conn rcpt .05" 40pos dual smd - SFML-120-T2-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8246-ND.
CONN RCPT 40POS DUAL SMD GOLD - 147378-4
Order 'conn rcpt 40pos dual smd gold - 147378-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147378-4-ND.
CONN RCPT VERT 40POS .050 W/LTCH - 4-487937-0
Order 'conn rcpt vert 40pos .050 w/ltch - 4-487937-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-487937-0-ND.
CONN RECEPT VERT 40POS DUAL ROW - 535959-5
Order 'conn recept vert 40pos dual row - 535959-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26337-ND.
CONN RCPT 32POS 0.031 GOLD SMD - 1-1375870-4
Order 'conn rcpt 32pos 0.031 gold smd - 1-1375870-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1375870-4-ND.
CONN RECEPT 20POS .050 DUAL SMD - 5-104550-2
Order 'conn recept 20pos .050 dual smd - 5-104550-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33572-ND.
CONN RECEPT 100POS .050 DUAL SMD - 5-104550-9
Order 'conn recept 100pos .050 dual smd - 5-104550-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33574-ND.
CONN HDR BRKWAY 30POS DUAL SMD - 1-146130-4
Order 'conn hdr brkway 30pos dual smd - 1-146130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146130-4-ND.
CONN RCPT 12POS .100 DUAL SMD - 147102-6
Order 'conn rcpt 12pos .100 dual smd - 147102-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147102-6-ND.
Send this link via E-Mail
Help With This Screen