CONN RECEPT BD/BD 20POS .4MM SMD - 245602020000829
| Digi-Key Part Number | 478-1991-1-ND |
1 10 100 250 500 |
2.52000 2.15600 1.68000 1.54000 1.26000 |
Extended Price
2.52 21.56 168.00 385.00 630.00 |
| Manufacturer Part Number | 245602020000829 | |||
| Description | CONN RECEPT BD/BD 20POS .4MM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 245602020000829 |
| Vendor | AVX Corporation (VA) |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Series | 5602 |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
245602020000829 245602020000829 478 1991 1 ND 47819911ND 478-1991-1 |
245602020000829 Specification Sheet
CONN RECEPT BD/BD 20POS .4MM SMD - 245602020000829 (478-1991-1-ND)
Related parts:CONN RECEPT BD/BD 20POS .4MM SMD - 245602020000829
Order 'conn recept bd/bd 20pos .4mm smd - 245602020000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1991-1-ND.
CONN RECEPT BD/BD 20POS .4MM SMD - 245602020000829
Order 'conn recept bd/bd 20pos .4mm smd - 245602020000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1991-2-ND.
CONN RECEPT BD/BD 20POS .4MM SMD - 245602020000829+
Order 'conn recept bd/bd 20pos .4mm smd - 245602020000829+' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 245602020000829+-ND.
CONN PLUG BD/BD 20POS .4MM SMD - 145602020000829
Order 'conn plug bd/bd 20pos .4mm smd - 145602020000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1988-1-ND.
CONN PLUG BD/BD 20POS .4MM SMD - 145602020000829
Order 'conn plug bd/bd 20pos .4mm smd - 145602020000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1988-2-ND.
CONN RECEPT BD/BD 30POS .4MM SMD - 245602030000829
Order 'conn recept bd/bd 30pos .4mm smd - 245602030000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1992-1-ND.
CONN RECEPT BD/BD 30POS .4MM SMD - 245602030000829
Order 'conn recept bd/bd 30pos .4mm smd - 245602030000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1992-2-ND.
CONN RECEPT BD/BD 40POS .4MM SMD - 245602040000829
Order 'conn recept bd/bd 40pos .4mm smd - 245602040000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1993-1-ND.
CONN RECEPT BD/BD 40POS .4MM SMD - 245602040000829
Order 'conn recept bd/bd 40pos .4mm smd - 245602040000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1993-2-ND.
CONN PLUG BD/BD 20POS .4MM SMD - 145602020000829+
Order 'conn plug bd/bd 20pos .4mm smd - 145602020000829+' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 145602020000829+-ND.
CONN PLUG BD/BD 30POS .4MM SMD - 145602030000829
Order 'conn plug bd/bd 30pos .4mm smd - 145602030000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1989-1-ND.
CONN PLUG BD/BD 30POS .4MM SMD - 145602030000829
Order 'conn plug bd/bd 30pos .4mm smd - 145602030000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1989-2-ND.
CONN PLUG BD/BD 40POS .4MM SMD - 145602040000829
Order 'conn plug bd/bd 40pos .4mm smd - 145602040000829' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1990-1-ND.
CONN PLUG BD/BD 40POS .4MM SMD - 145602040000829
Order 'conn plug bd/bd 40pos .4mm smd - 145602040000829' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1990-2-ND.
CONN RECEPT BD/BD 30POS .4MM SMD - 245602030000829+
Order 'conn recept bd/bd 30pos .4mm smd - 245602030000829+' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 245602030000829+-ND.
Send this link via E-Mail
Help With This Screen