CAP FILM OIL WOUND 55UF 370VAC - 24FD3755-F
| Digi-Key Part Number | 24FD3755-F-ND |
25 |
25.46200 |
Extended Price
636.55 |
| Manufacturer Part Number | 24FD3755-F | |||
| Description | CAP FILM OIL WOUND 55UF 370VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24FD3755-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 55µF |
| Voltage - Rated | 370VAC |
| Tolerance | ±10% |
| Series | MPF |
| Package / Case | Module |
| Packaging | Bulk |
| Features | Motor Start |
| Maximum Temperature | -40°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24FD3755 F 24FD3755F |
24FD3755-F Specification Sheet
CAP FILM OIL WOUND 55UF 370VAC - 24FD3755-F (24FD3755-F-ND)
Related parts:CAP FILM OIL WOUND 55UF 370VAC - 24FD3755-F
Order 'cap film oil wound 55uf 370vac - 24FD3755-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 24FD3755-F-ND.
CAP FILM OIL WOUND 55UF 370VAC - 23FD3755-F
Order 'cap film oil wound 55uf 370vac - 23FD3755-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3755-F-ND.
CAP FILM OIL WOUND 55UF 370VAC - 23FD3755
Order 'cap film oil wound 55uf 370vac - 23FD3755' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3755-ND.
CAP FILM OIL WOUND 55UF 370VAC - SFS37S55K375B-F
Order 'cap film oil wound 55uf 370vac - SFS37S55K375B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFS37S55K375B-F-ND.
CAP FILM OIL WOUND 55UF 370VAC - SFS37S55K375B
Order 'cap film oil wound 55uf 370vac - SFS37S55K375B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFS37S55K375B-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - 21FD3703-F
Order 'cap film oil wound 3.0uf 370vac - 21FD3703-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3703-F-ND.
CAP FILM OIL WOUND 4.0UF 370VAC - 21FD3704-F
Order 'cap film oil wound 4.0uf 370vac - 21FD3704-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3704-F-ND.
CAP FILM OIL WOUND 5.0UF 370VAC - 21FD3705-F
Order 'cap film oil wound 5.0uf 370vac - 21FD3705-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3705-F-ND.
CAP FILM OIL WOUND 6.0UF 370VAC - 21FD3706-F
Order 'cap film oil wound 6.0uf 370vac - 21FD3706-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3706-F-ND.
CAP FILM OIL WOUND 7.0UF 370VAC - 21FD3707-F
Order 'cap film oil wound 7.0uf 370vac - 21FD3707-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3707-F-ND.
CAP FILM OIL WOUND 8.0UF 370VAC - 21FD3708-F
Order 'cap film oil wound 8.0uf 370vac - 21FD3708-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3708-F-ND.
CAP FILM OIL WOUND 10UF 370VAC - 21FD3710-F
Order 'cap film oil wound 10uf 370vac - 21FD3710-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3710-F-ND.
CAP FILM OIL WOUND 10UF 370VAC - 21FD3710
Order 'cap film oil wound 10uf 370vac - 21FD3710' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3710-ND.
CAP FILM OIL WOUND 12.5UF 370VAC - 21FD37125-F
Order 'cap film oil wound 12.5uf 370vac - 21FD37125-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD37125-F-ND.
CAP FILM OIL WOUND 15UF 370VAC - 21FD3715-F
Order 'cap film oil wound 15uf 370vac - 21FD3715-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3715-F-ND.
Send this link via E-Mail
Help With This Screen