CAP FILM OIL WOUND 5.0UF 330VAC - 23FD3305-F - Capacitors
| Digi-Key Part Number | 23FD3305-F-ND |
84 |
9.60405 |
Extended Price
806.74 |
| Manufacturer Part Number | 23FD3305-F | |||
| Description | CAP FILM OIL WOUND 5.0UF 330VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23FD3305-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 5.0µF |
| Voltage - Rated | 330V |
| Tolerance | ±10% |
| Series | MPF |
| Package / Case | Module |
| Packaging | Bulk |
| Features | Motor Start |
| Maximum Temperature | -40°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23FD3305 F 23FD3305F |
23FD3305-F Specification Sheet
CAP FILM OIL WOUND 5.0UF 330VAC - 23FD3305-F (23FD3305-F-ND) - Capacitors
Related parts Capacitors :CAP FILM OIL WOUND 5.0UF 330VAC - 23FD3305-F
Order 'cap film oil wound 5.0uf 330vac - 23FD3305-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3305-F-ND.
CAP FILM OIL WOUND 3.0UF 330VAC - 23FD3303-F
Order 'cap film oil wound 3.0uf 330vac - 23FD3303-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3303-F-ND.
CAP FILM OIL WOUND 4.0UF 330VAC - 23FD3304-F
Order 'cap film oil wound 4.0uf 330vac - 23FD3304-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3304-F-ND.
CAP FILM OIL WOUND 6.0UF 330VAC - 23FD3306-F
Order 'cap film oil wound 6.0uf 330vac - 23FD3306-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3306-F-ND.
CAP FILM OIL WOUND 6.0UF 330VAC - 23FD3306
Order 'cap film oil wound 6.0uf 330vac - 23FD3306' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3306-ND.
CAP FILM OIL WOUND 7.0UF 330VAC - 23FD3307-F
Order 'cap film oil wound 7.0uf 330vac - 23FD3307-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3307-F-ND.
CAP FILM OIL WOUND 7.0UF 330VAC - 23FD3307
Order 'cap film oil wound 7.0uf 330vac - 23FD3307' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3307-ND.
CAP FILM OIL WOUND 8.0UF 330VAC - 23FD3308-F
Order 'cap film oil wound 8.0uf 330vac - 23FD3308-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3308-F-ND.
CAP FILM OIL WOUND 10.0UF 330VAC - 23FD3310-F
Order 'cap film oil wound 10.0uf 330vac - 23FD3310-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3310-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F
Order 'cap film oil wound 15uf 440vac - 21FB4415-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4415-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420-F
Order 'cap film oil wound 20uf 440vac - 21FB4420-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420
Order 'cap film oil wound 20uf 440vac - 21FB4420' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-ND.
CAP FILM OIL WOUND 22.5UF 440VAC - 21FB44225-F
Order 'cap film oil wound 22.5uf 440vac - 21FB44225-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB44225-F-ND.
CAP FILM OIL WOUND 25UF 440VAC - 21FB4425-F
Order 'cap film oil wound 25uf 440vac - 21FB4425-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4425-F-ND.
CAP FILM OIL WOUND 25UF 440VAC - 21FB4425
Order 'cap film oil wound 25uf 440vac - 21FB4425' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4425-ND.
Send this link via E-Mail
Help With This Screen