CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F - Capacitors
| Digi-Key Part Number | 21FB4415-F-ND |
84 |
11.68202 |
Extended Price
981.29 |
| Manufacturer Part Number | 21FB4415-F | |||
| Description | CAP FILM OIL WOUND 15UF 440VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21FB4415-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 440VAC |
| Tolerance | ±10% |
| Series | MPF |
| Package / Case | Module |
| Packaging | Bulk |
| Features | Motor Start |
| Maximum Temperature | -40°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21FB4415 F 21FB4415F |
21FB4415-F Specification Sheet
CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F (21FB4415-F-ND) - Capacitors
Related parts Capacitors :CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F
Order 'cap film oil wound 15uf 440vac - 21FB4415-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4415-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - 37FB4415-F
Order 'cap film oil wound 15uf 440vac - 37FB4415-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FB4415-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - 37FB44175-F
Order 'cap film oil wound 15uf 440vac - 37FB44175-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FB44175-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFA44S15K375B-F
Order 'cap film oil wound 15uf 440vac - SFA44S15K375B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S15K375B-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFA44S15K375B
Order 'cap film oil wound 15uf 440vac - SFA44S15K375B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S15K375B-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFC44S15K291B-F
Order 'cap film oil wound 15uf 440vac - SFC44S15K291B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFC44S15K291B-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFP44S15K288B-F
Order 'cap film oil wound 15uf 440vac - SFP44S15K288B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S15K288B-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFP44S15K288B
Order 'cap film oil wound 15uf 440vac - SFP44S15K288B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S15K288B-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420-F
Order 'cap film oil wound 20uf 440vac - 21FB4420-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420
Order 'cap film oil wound 20uf 440vac - 21FB4420' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-ND.
CAP FILM OIL WOUND 22.5UF 440VAC - 21FB44225-F
Order 'cap film oil wound 22.5uf 440vac - 21FB44225-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB44225-F-ND.
CAP FILM OIL WOUND 25UF 440VAC - 21FB4425-F
Order 'cap film oil wound 25uf 440vac - 21FB4425-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4425-F-ND.
CAP FILM OIL WOUND 25UF 440VAC - 21FB4425
Order 'cap film oil wound 25uf 440vac - 21FB4425' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4425-ND.
CAP FILM OIL WOUND 15UF 370VAC - 21FD3715-F
Order 'cap film oil wound 15uf 370vac - 21FD3715-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3715-F-ND.
CAP FILM OIL WOUND 15UF 370VAC - 21FD3715
Order 'cap film oil wound 15uf 370vac - 21FD3715' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3715-ND.
Send this link via E-Mail
Help With This Screen