Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP OXI NIOB 47UF 4V 20% SMD - NOSB476M004R0500 - Capacitors

Digi-Key Part Number NOSB476M004R0500-ND
Price Break
2000
Unit Price
.37600
Extended Price
752.00
Manufacturer Part NumberNOSB476M004R0500
DescriptionCAP OXI NIOB 47UF 4V 20% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNOSB476M004R0500
VendorAVX Corporation
CategoryCapacitors
Capacitance47µF
Voltage - Rated 4V
Tolerance±20%
SeriesNOS
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesOxiCap™
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)500.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NOSB476M004R0500
NOSB476M004R0500

NOSB476M004R0500 Specification Sheet

Image of CAP OXI NIOB 47UF 4V 20% SMD - NOSB476M004R0500

CAP OXI NIOB 47UF 4V 20% SMD - NOSB476M004R0500 (NOSB476M004R0500-ND) - Capacitors

Related parts Capacitors :
CAP OXI NIOB 47UF 4V 20% SMD - NOSB476M004R0500
 Order 'cap oxi niob 47uf 4v 20% smd - NOSB476M004R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOSB476M004R0500-ND.
CAP OXI NIOB 4.7UF 10V 20% SMD - NOJA475M010RWJ
 Order 'cap oxi niob 4.7uf 10v 20% smd - NOJA475M010RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3120-1-ND.
CAP OXI NIOB 4.7UF 10V 20% SMD - NOJA475M010RWJ
 Order 'cap oxi niob 4.7uf 10v 20% smd - NOJA475M010RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3120-2-ND.
CAP OXI NIOB 47UF 10V 20% SMD - NOJC476M010RWJ
 Order 'cap oxi niob 47uf 10v 20% smd - NOJC476M010RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3126-1-ND.
CAP OXI NIOB 47UF 10V 20% SMD - NOJC476M010RWJ
 Order 'cap oxi niob 47uf 10v 20% smd - NOJC476M010RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3126-2-ND.
CAP OXI NIOB 47UF 4.0V 20% SMD - NOJB476M004RWJ
 Order 'cap oxi niob 47uf 4.0v 20% smd - NOJB476M004RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3207-1-ND.
CAP OXI NIOB 47UF 4.0V 20% SMD - NOJB476M004RWJ
 Order 'cap oxi niob 47uf 4.0v 20% smd - NOJB476M004RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3207-2-ND.
CAP OXI NIOB 47UF 4.0V 20% SMD - NOJC476M004RWJ
 Order 'cap oxi niob 47uf 4.0v 20% smd - NOJC476M004RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3208-1-ND.
CAP OXI NIOB 47UF 4.0V 20% SMD - NOJC476M004RWJ
 Order 'cap oxi niob 47uf 4.0v 20% smd - NOJC476M004RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3208-2-ND.
CAP OXI NIOB 4.7UF 6.3V 20% SMD - NOJA475M006RWJ
 Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJA475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3213-1-ND.
CAP OXI NIOB 4.7UF 6.3V 20% SMD - NOJA475M006RWJ
 Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJA475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3213-2-ND.
CAP OXI NIOB 4.7UF 6.3V 20% SMD - NOJS475M006RWJ
 Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJS475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3214-1-ND.
CAP OXI NIOB 4.7UF 6.3V 20% SMD - NOJS475M006RWJ
 Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJS475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3214-2-ND.
CAP OXI NIOB 47UF 6.3V 20% SMD - NOJC476M006RWJ
 Order 'cap oxi niob 47uf 6.3v 20% smd - NOJC476M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3217-1-ND.
CAP OXI NIOB 47UF 6.3V 20% SMD - NOJC476M006RWJ
 Order 'cap oxi niob 47uf 6.3v 20% smd - NOJC476M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3217-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP OXI NIOB 47UF 4.0V 20% SMD - NOJC476M004RWJ Next: CAP OXI NIOB 47UF 6.3V 20% SMD - NOJC476M006RWJ