CONN RECEPT JMD 20POS GOLD - 20R-JMDSS-G-1-TF(S)(LF)(SN) - Connectors
| Digi-Key Part Number | 455-1894-2-ND |
1500 6000 10500 |
.72535 .65544 .58116 |
Extended Price
1088.03 3932.64 6102.18 |
| Manufacturer Part Number | 20R-JMDSS-G-1-TF(S)(LF)(SN) | |||
| Description | CONN RECEPT JMD 20POS GOLD | |||
| Quantity Available | 10500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20R-JMDSS-G-1-TF(S)(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Series | JMD |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20R JMDSS G 1 TF S LF SN 20RJMDSSG1TFSLFSN 455 1894 2 ND 45518942ND 455-1894-2 |
20R-JMDSS-G-1-TF(S)(LF)(SN) Specification Sheet
CONN RECEPT JMD 20POS GOLD - 20R-JMDSS-G-1-TF(S)(LF)(SN) (455-1894-2-ND) - Connectors
Related parts Connectors :CONN RECEPT JMD 20POS GOLD - 20R-JMDSS-G-1-TF
Order 'conn recept jmd 20pos gold - 20R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1478-1-ND.
CONN RECEPT JMD 20POS GOLD - 20R-JMDSS-G-1-TF
Order 'conn recept jmd 20pos gold - 20R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1478-2-ND.
CONN RECEPT JMD 20POS GOLD - 20R-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn recept jmd 20pos gold - 20R-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1894-1-ND.
CONN RECEPT JMD 20POS GOLD - 20R-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn recept jmd 20pos gold - 20R-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1894-2-ND.
CONN RECEPT JMD 20POS GOLD - 20R-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn recept jmd 20pos gold - 20R-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1894-6-ND.
CONN RECEPT JMD 30POS GOLD - 30R-JMDSS-G-1-TF
Order 'conn recept jmd 30pos gold - 30R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1479-1-ND.
CONN RECEPT JMD 30POS GOLD - 30R-JMDSS-G-1-TF
Order 'conn recept jmd 30pos gold - 30R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1479-2-ND.
CONN RECEPT JMD 40POS GOLD - 40R-JMDSS-G-1-TF
Order 'conn recept jmd 40pos gold - 40R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1480-1-ND.
CONN RECEPT JMD 40POS GOLD - 40R-JMDSS-G-1-TF
Order 'conn recept jmd 40pos gold - 40R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1480-2-ND.
CONN RECEPT JMD 50POS GOLD - 50R-JMDSS-G-1-TF
Order 'conn recept jmd 50pos gold - 50R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1481-1-ND.
CONN RECEPT JMD 50POS GOLD - 50R-JMDSS-G-1-TF
Order 'conn recept jmd 50pos gold - 50R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1481-2-ND.
CONN RECEPT JMD 60POS GOLD - 60R-JMDSS-G-1-TF
Order 'conn recept jmd 60pos gold - 60R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1482-1-ND.
CONN RECEPT JMD 60POS GOLD - 60R-JMDSS-G-1-TF
Order 'conn recept jmd 60pos gold - 60R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1482-2-ND.
CONN RECEPT JMD 70POS GOLD - 70R-JMDSS-G-1-TF
Order 'conn recept jmd 70pos gold - 70R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1483-1-ND.
CONN RECEPT JMD 70POS GOLD - 70R-JMDSS-G-1-TF
Order 'conn recept jmd 70pos gold - 70R-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1483-2-ND.
Send this link via E-Mail
Help With This Screen