CAP CER 3300PF 100V 1% NP0 RAD - SR201A332FAA
3300pF Ceramic Capacitor AVX Corporation Radial 100V SR201A332FAA
| Digi-Key Part Number | SR201A332FAA-ND |
1000 |
2.11313 |
Extended Price
2113.13 |
| Manufacturer Part Number | SR201A332FAA | |||
| Description | CAP CER 3300PF 100V 1% NP0 RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR201A332FAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR201A332FAA SR201A332FAA |
SR201A332FAA Specification Sheet
CAP CER 3300PF 100V 1% NP0 RAD - SR201A332FAA (SR201A332FAA-ND)
Related parts 3300pF Ceramic Capacitor AVX Corporation Radial 100V SR201A332FAACAP CER 3300PF 100V 1% NP0 RAD - SR201A332FAA
Order 'cap cer 3300pf 100v 1% np0 rad - SR201A332FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332FAA-ND.
CAP CER 3300PF 100V 1% NP0 AXIAL - SA301A332FAA
Order 'cap cer 3300pf 100v 1% np0 axial - SA301A332FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332FAA-ND.
CAP CER 3300PF 100V 1% NP0 AXIAL - SA301A332FAB
Order 'cap cer 3300pf 100v 1% np0 axial - SA301A332FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332FAB-ND.
CAP CER 3300PF 100V 10% NP0 RAD - MR041A332KAA
Order 'cap cer 3300pf 100v 10% np0 rad - MR041A332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A332KAA-ND.
CAP CER 3300PF 100V 2% NP0 RAD - SR201A332GAA
Order 'cap cer 3300pf 100v 2% np0 rad - SR201A332GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332GAA-ND.
CAP CER 3300PF 100V 5% NP0 RAD - SR201A332JAA
Order 'cap cer 3300pf 100v 5% np0 rad - SR201A332JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332JAA-ND.
CAP CER 3300PF 100V 5% NP0 RAD - SR201A332JAATR1
Order 'cap cer 3300pf 100v 5% np0 rad - SR201A332JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332JAATR1-ND.
CAP CER 3300PF 100V 5% NP0 RAD - SR201A332JAATR2
Order 'cap cer 3300pf 100v 5% np0 rad - SR201A332JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332JAATR2-ND.
CAP CER 3300PF 100V 5% NP0 RAD - SR201A332JAR
Order 'cap cer 3300pf 100v 5% np0 rad - SR201A332JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332JAR-ND.
CAP CER 3300PF 100V 5% NP0 RAD - SR201A332JAT
Order 'cap cer 3300pf 100v 5% np0 rad - SR201A332JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332JAT-ND.
CAP CER 3300PF 100V 10% NP0 RAD - SR201A332KAA
Order 'cap cer 3300pf 100v 10% np0 rad - SR201A332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332KAA-ND.
CAP CER 3300PF 100V 10% NP0 RAD - SR201A332KAATR1
Order 'cap cer 3300pf 100v 10% np0 rad - SR201A332KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332KAATR1-ND.
CAP CER 3300PF 100V 10% NP0 RAD - SR201A332KAR
Order 'cap cer 3300pf 100v 10% np0 rad - SR201A332KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332KAR-ND.
CAP CER 1000PF 100V 1% NP0 RAD - MR041A102FAA
Order 'cap cer 1000pf 100v 1% np0 rad - MR041A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102FAA-ND.
CAP CER 1000PF 100V 1% NP0 RAD - SR201A102FAA
Order 'cap cer 1000pf 100v 1% np0 rad - SR201A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102FAA-ND.
Options for 3300pF Ceramic Capacitor AVX Corporation Radial 100V SR201A332FAA
Send this link via E-Mail
Help With This Screen
