CONN PLUG 50POS TOP 6MM GOLD - 50P6.0-JMDSS-G-1-TF(S)(LF)(SN) - Connectors
| Digi-Key Part Number | 455-1883-1-ND |
10 100 500 |
1.79700 1.49710 1.19770 |
Extended Price
17.97 149.71 598.85 |
| Manufacturer Part Number | 50P6.0-JMDSS-G-1-TF(S)(LF)(SN) | |||
| Description | CONN PLUG 50POS TOP 6MM GOLD | |||
| Quantity Available | 720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50P6.0-JMDSS-G-1-TF(S)(LF)(SN) |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Series | JMD |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50P6 0 JMDSS G 1 TF S LF SN 50P60JMDSSG1TFSLFSN 455 1883 1 ND 45518831ND 455-1883-1 |
50P6.0-JMDSS-G-1-TF(S)(LF)(SN) Specification Sheet
CONN PLUG 50POS TOP 6MM GOLD - 50P6.0-JMDSS-G-1-TF(S)(LF)(SN) (455-1883-1-ND) - Connectors
Related parts Connectors :CONN PLUG 50POS TOP 6MM GOLD - 50P6.0-JMDSS-G-1-TF
Order 'conn plug 50pos top 6mm gold - 50P6.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1467-1-ND.
CONN PLUG 50POS TOP 6MM GOLD - 50P6.0-JMDSS-G-1-TF
Order 'conn plug 50pos top 6mm gold - 50P6.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1467-2-ND.
CONN PLUG 50POS TOP 6MM GOLD - 50P6.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 50pos top 6mm gold - 50P6.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1883-1-ND.
CONN PLUG 50POS TOP 6MM GOLD - 50P6.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 50pos top 6mm gold - 50P6.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1883-2-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1460-1-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1460-2-ND.
CONN PLUG 60POS TOP 6MM GOLD - 60P6.0-JMDSS-G-1-TF
Order 'conn plug 60pos top 6mm gold - 60P6.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1468-1-ND.
CONN PLUG 60POS TOP 6MM GOLD - 60P6.0-JMDSS-G-1-TF
Order 'conn plug 60pos top 6mm gold - 60P6.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1468-2-ND.
CONN PLUG 70POS TOP 6MM GOLD - 70P6.0-JMDSS-G-1-TF
Order 'conn plug 70pos top 6mm gold - 70P6.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1469-1-ND.
CONN PLUG 70POS TOP 6MM GOLD - 70P6.0-JMDSS-G-1-TF
Order 'conn plug 70pos top 6mm gold - 70P6.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1469-2-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1876-1-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1876-2-ND.
CONN PLUG 60POS TOP 6MM GOLD - 60P6.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 60pos top 6mm gold - 60P6.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1884-1-ND.
CONN PLUG 60POS TOP 6MM GOLD - 60P6.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 60pos top 6mm gold - 60P6.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1884-2-ND.
CONN PLUG 70POS TOP 6MM GOLD - 70P6.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 70pos top 6mm gold - 70P6.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1885-1-ND.
Send this link via E-Mail
Help With This Screen