330pF Ceramic Capacitor AVX Corporation Radial 100V SR201A331FAATR2
CAP CER 330PF 100V 1% NP0 RADIAL - SR201A331FAATR2 - Capacitors
| Digi-Key Part Number | SR201A331FAATR2-ND |
3000 |
.77500 |
Extended Price
2325.00 |
| Manufacturer Part Number | SR201A331FAATR2 | |||
| Description | CAP CER 330PF 100V 1% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR201A331FAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR201A331FAATR2 SR201A331FAATR2 |
SR201A331FAATR2 Specification Sheet
CAP CER 330PF 100V 1% NP0 RADIAL - SR201A331FAATR2 (SR201A331FAATR2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation Radial 100V SR201A331FAATR2330pF Ceramic Capacitor AVX Corporation Radial 100V SR201A331FAATR2
Order 'cap cer 330pf 100v 1% np0 radial - SR201A331FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A331FAATR2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR121A331FAA
Order 'cap cer 330pf 100v 1% np0 radial - SR121A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331FAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR121A331FAATR1
Order 'cap cer 330pf 100v 1% np0 radial - SR121A331FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331FAATR1-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331FAA
Order 'cap cer 330pf 100v 1% np0 radial - SR151A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331FAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR201A331FAA
Order 'cap cer 330pf 100v 1% np0 radial - SR201A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A331FAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR201A331FAATR1
Order 'cap cer 330pf 100v 1% np0 radial - SR201A331FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A331FAATR1-ND.
330pF Ceramic Capacitor AVX Corporation Axial 100V MA101A331FAA
Order 'cap cer 330pf 100v 1% np0 axial - MA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 100V SA101A331FAA
Order 'cap cer 330pf 100v 1% np0 axial - SA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331FAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JAA
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JAR
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAR-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JART
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JART-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JARTR2
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JARTR2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR121A331JAR
Order 'cap cer 330pf 100v 5% np0 radial - SR121A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331JAR-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JAA
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JAATR1
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAATR1-ND.
Options for 330pF Ceramic Capacitor AVX Corporation Radial 100V SR201A331FAATR2
Send this link via E-Mail
Help With This Screen
