CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
| Digi-Key Part Number | 455-1881-1-ND |
10 100 500 |
1.94300 1.73830 1.53376 |
Extended Price
19.43 173.83 766.88 |
| Manufacturer Part Number | 30P5.0-JMDSS-G-1-TF(S)(LF)(SN) | |||
| Description | CONN PLUG 30POS TOP 5MM GOLD | |||
| Quantity Available | 620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30P5.0-JMDSS-G-1-TF(S)(LF)(SN) |
| Vendor | JST |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 30 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Cut Tape |
| Length | 11.600 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Types of Contacts | 30 General |
| Stacking Height | 5.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| A | 7.000 mm [Typ] |
| B | 11.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30P5 0 JMDSS G 1 TF S LF SN 30P50JMDSSG1TFSLFSN 455 1881 1 ND 45518811ND 455-1881-1 |
30P5.0-JMDSS-G-1-TF(S)(LF)(SN) Specification Sheet
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN) (455-1881-1-ND)
Related parts:CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1465-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1465-2-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1881-1-ND.
CONN PLUG 30POS TOP 5MM GOLD - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 30pos top 5mm gold - 30P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1881-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1466-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1466-2-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1882-1-ND.
CONN PLUG 40POS TOP 5MM GOLD - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 40pos top 5mm gold - 40P5.0-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1882-2-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF(S)(LF)(SN)
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF(S)(LF)(SN)' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1874-6-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1458-1-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Order 'conn plug 20pos top 4.5mm gold - 20P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1458-2-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1459-1-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1459-2-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1460-1-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
Order 'conn plug 50pos top 4.5mm gold - 50P-JMDSS-G-1-TF' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1460-2-ND.
Send this link via E-Mail
Help With This Screen