CONN PLUG 80POS TOP 4.5MM GOLD - 80P-JMDSS-G-1-TF(LF)(SN) - Connectors, Interconnects
| Digi-Key Part Number | 455-1879-2-ND |
1500 6000 10500 |
1.57240 1.42085 1.25982 |
Extended Price
2358.60 8525.10 13228.11 |
| Manufacturer Part Number | 80P-JMDSS-G-1-TF(LF)(SN) | |||
| Description | CONN PLUG 80POS TOP 4.5MM GOLD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 80P-JMDSS-G-1-TF(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
80P JMDSS G 1 TF LF SN 80PJMDSSG1TFLFSN 455 1879 2 ND 45518792ND 455-1879-2 |
80P-JMDSS-G-1-TF(LF)(SN) Specification Sheet
CONN PLUG 80POS TOP 4.5MM GOLD - 80P-JMDSS-G-1-TF(LF)(SN) (455-1879-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 80POS TOP 4.5MM GOLD - 80P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 80pos top 4.5mm gold - 80P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1879-1-ND.
CONN PLUG 80POS TOP 4.5MM GOLD - 80P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 80pos top 4.5mm gold - 80P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1879-2-ND.
CONN PLUG 80POS TOP 4.5MM GOLD - 80P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 80pos top 4.5mm gold - 80P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1879-6-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1875-1-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1875-2-ND.
CONN PLUG 60POS TOP 4.5MM GOLD - 60P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 60pos top 4.5mm gold - 60P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1877-1-ND.
CONN PLUG 60POS TOP 4.5MM GOLD - 60P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 60pos top 4.5mm gold - 60P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1877-2-ND.
CONN PLUG 70POS TOP 4.5MM GOLD - 70P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 70pos top 4.5mm gold - 70P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1878-1-ND.
CONN PLUG 70POS TOP 4.5MM GOLD - 70P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 70pos top 4.5mm gold - 70P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1878-2-ND.
CONN PLUG 100POS TOP 4.5MM GOLD - 100P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 100pos top 4.5mm gold - 100P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1880-1-ND.
CONN PLUG 100POS TOP 4.5MM GOLD - 100P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 100pos top 4.5mm gold - 100P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1880-2-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 40pos top 4.5mm gold - 40P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1875-6-ND.
CONN PLUG 60POS TOP 4.5MM GOLD - 60P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 60pos top 4.5mm gold - 60P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1877-6-ND.
CONN PLUG 70POS TOP 4.5MM GOLD - 70P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 70pos top 4.5mm gold - 70P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1878-6-ND.
CONN PLUG 100POS TOP 4.5MM GOLD - 100P-JMDSS-G-1-TF(LF)(SN)
Order 'conn plug 100pos top 4.5mm gold - 100P-JMDSS-G-1-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1880-6-ND.
Send this link via E-Mail
Help With This Screen
