1000pF Ceramic Capacitor AVX Corporation Radial 100V SR201A102GAA
CAP CER 1000PF 100V 2% NP0 RAD - SR201A102GAA - Capacitors
| Digi-Key Part Number | SR201A102GAA-ND |
1000 |
.76475 |
Extended Price
764.75 |
| Manufacturer Part Number | SR201A102GAA | |||
| Description | CAP CER 1000PF 100V 2% NP0 RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR201A102GAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±2% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR201A102GAA SR201A102GAA |
CAP CER 1000PF 100V 2% NP0 RAD - SR201A102GAA (SR201A102GAA-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation Radial 100V SR201A102GAA1000pF Ceramic Capacitor AVX Corporation Radial 100V SR201A102GAA
Order 'cap cer 1000pf 100v 2% np0 rad - SR201A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102GAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR201A102GAATR2
Order 'cap cer 1000pf 100v 2% np0 rad - SR201A102GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102GAATR2-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V SA111A102GAA
Order 'cap cer 1000pf 100v 2% np0 axial - SA111A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111A102GAA-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V SA201A102GAA
Order 'cap cer 1000pf 100v 2% np0 axial - SA201A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A102GAA-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V SA201A102GAC
Order 'cap cer 1000pf 100v 2% np0 axial - SA201A102GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A102GAC-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V SA201A102GAR
Order 'cap cer 1000pf 100v 2% np0 axial - SA201A102GAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A102GAR-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V MR041A102FAA
Order 'cap cer 1000pf 100v 1% np0 rad - MR041A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102FAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V MR041A102JAA
Order 'cap cer 1000pf 100v 5% np0 rad - MR041A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102JAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR071A102JAA
Order 'cap cer 1000pf 100v 5% np0 rad - SR071A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A102JAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR071A102JAATR1
Order 'cap cer 1000pf 100v 5% np0 rad - SR071A102JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A102JAATR1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR151A102JAA
Order 'cap cer 1000pf 100v 5% np0 rad - SR151A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102JAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR151A102JAATR1
Order 'cap cer 1000pf 100v 5% np0 rad - SR151A102JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102JAATR1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR151A102JAATR2
Order 'cap cer 1000pf 100v 5% np0 rad - SR151A102JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102JAATR2-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR151A102KAA
Order 'cap cer 1000pf 100v 10% np0 rad - SR151A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102KAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR151A102KAATR1
Order 'cap cer 1000pf 100v 10% np0 rad - SR151A102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102KAATR1-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Radial 100V SR201A102GAA
Send this link via E-Mail
Help With This Screen
