CAP CER 3900PF 50V 10% X7R RAD - SR155C392KAATR1
| Digi-Key Part Number | SR155C392KAATR1-ND |
3500 |
.10700 |
Extended Price
374.50 |
| Manufacturer Part Number | SR155C392KAATR1 | |||
| Description | CAP CER 3900PF 50V 10% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR155C392KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3900pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR155C392KAATR1 SR155C392KAATR1 |
SR155C392KAATR1 Specification Sheet
CAP CER 3900PF 50V 10% X7R RAD - SR155C392KAATR1 (SR155C392KAATR1-ND)
Related parts:CAP CER 3900PF 50V 10% X7R RAD - SR155C392KAATR1
Order 'cap cer 3900pf 50v 10% x7r rad - SR155C392KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155C392KAATR1-ND.
CAP CER 3900PF 50V 10% X7R RAD - SR075C392KAA3159
Order 'cap cer 3900pf 50v 10% x7r rad - SR075C392KAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C392KAA3159-ND.
CAP CER 3900PF 50V 10% X7R RAD - SR075C392KAATR1
Order 'cap cer 3900pf 50v 10% x7r rad - SR075C392KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C392KAATR1-ND.
CAP CER 3900PF 50V 10% X7R RAD - SR155C392KAA
Order 'cap cer 3900pf 50v 10% x7r rad - SR155C392KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155C392KAA-ND.
CAP CER 3900PF 50V 10% X7R RAD - SR155C392KAATR2
Order 'cap cer 3900pf 50v 10% x7r rad - SR155C392KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155C392KAATR2-ND.
CAP CER 3900PF 50V 10% X7R DIP - MD015C392KAB
Order 'cap cer 3900pf 50v 10% x7r dip - MD015C392KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C392KAB-ND.
CAP CER 3900PF 100V 10% X7R RAD - SR071C392KAAAP2
Order 'cap cer 3900pf 100v 10% x7r rad - SR071C392KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C392KAAAP2-ND.
CAP CER 3900PF 100V 10% X7R RAD - SR071C392KARTR1
Order 'cap cer 3900pf 100v 10% x7r rad - SR071C392KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C392KARTR1-ND.
CAP CER 1000PF 50V 10% X7R RAD - SR075C102KAA3159
Order 'cap cer 1000pf 50v 10% x7r rad - SR075C102KAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C102KAA3159-ND.
CAP CER 1000PF 50V 10% X7R RAD - SR075C102KAAAP2
Order 'cap cer 1000pf 50v 10% x7r rad - SR075C102KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C102KAAAP2-ND.
CAP CER 1000PF 50V 10% X7R RAD - SR075C102KAA
Order 'cap cer 1000pf 50v 10% x7r rad - SR075C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C102KAA-ND.
CAP CER 1000PF 50V 10% X7R RAD - SR075C102KAATR1
Order 'cap cer 1000pf 50v 10% x7r rad - SR075C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C102KAATR1-ND.
CAP CER 1000PF 50V 10% X7R RAD - SR075C102KARTR1
Order 'cap cer 1000pf 50v 10% x7r rad - SR075C102KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C102KARTR1-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KAA3159
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KAA3159-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KAA
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KAA-ND.
Send this link via E-Mail
Help With This Screen