CAP CER 820PF 200V 10% X7R RAD - SR152C821KAA - Capacitors
| Digi-Key Part Number | SR152C821KAA-ND |
1000 |
.21333 |
Extended Price
213.33 |
| Manufacturer Part Number | SR152C821KAA | |||
| Description | CAP CER 820PF 200V 10% X7R RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152C821KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152C821KAA SR152C821KAA |
SR152C821KAA Specification Sheet
CAP CER 820PF 200V 10% X7R RAD - SR152C821KAA (SR152C821KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 820PF 200V 10% X7R RAD - SR152C821KAA
Order 'cap cer 820pf 200v 10% x7r rad - SR152C821KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C821KAA-ND.
CAP CER 820PF 200V 10% X7R AXIAL - SA102C821KAK
Order 'cap cer 820pf 200v 10% x7r axial - SA102C821KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C821KAK-ND.
CAP CER 390PF 200V 10% X7R RAD - MR042C391KAA
Order 'cap cer 390pf 200v 10% x7r rad - MR042C391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042C391KAA-ND.
CAP CER 2200PF 200V 10% X7R RAD - SR072C222KARAP2
Order 'cap cer 2200pf 200v 10% x7r rad - SR072C222KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C222KARAP2-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAAAP2
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAAAP2-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAATR1-ND.
CAP CER 680PF 200V 10% X7R RAD - SR072C681KAATR1
Order 'cap cer 680pf 200v 10% x7r rad - SR072C681KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C681KAATR1-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR122C102KAA
Order 'cap cer 1000pf 200v 10% x7r rad - SR122C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C102KAA-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR122C102KAATR1
Order 'cap cer 1000pf 200v 10% x7r rad - SR122C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C102KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAA
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAA-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAATR1-ND.
CAP CER 820PF 100V 10% X7R RAD - SR151C821KAA
Order 'cap cer 820pf 100v 10% x7r rad - SR151C821KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C821KAA-ND.
CAP CER 820PF 100V 10% X7R RAD - SR151C821KAATR1
Order 'cap cer 820pf 100v 10% x7r rad - SR151C821KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C821KAATR1-ND.
CAP CER 100PF 200V 10% X7R RAD - SR152C101KAATR1
Order 'cap cer 100pf 200v 10% x7r rad - SR152C101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C101KAATR1-ND.
CAP CER 1000PF 200V 10% X7R RAD - SR152C102KAA
Order 'cap cer 1000pf 200v 10% x7r rad - SR152C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102KAA-ND.
Send this link via E-Mail
Help With This Screen
