CAP CER 330PF 200V 20% X7R RAD - SR152C331MAATR2 - Capacitors
330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331MAATR2
| Digi-Key Part Number | SR152C331MAATR2-ND |
3500 |
.09700 |
Extended Price
339.50 |
| Manufacturer Part Number | SR152C331MAATR2 | |||
| Description | CAP CER 330PF 200V 20% X7R RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152C331MAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152C331MAATR2 SR152C331MAATR2 |
SR152C331MAATR2 Specification Sheet
CAP CER 330PF 200V 20% X7R RAD - SR152C331MAATR2 (SR152C331MAATR2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331MAATR2CAP CER 330PF 200V 20% X7R RAD - SR152C331MAATR2
Order 'cap cer 330pf 200v 20% x7r rad - SR152C331MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331MAATR2-ND.
CAP CER 330PF 200V 20% X7R RAD - SR072C331MAATR1
Order 'cap cer 330pf 200v 20% x7r rad - SR072C331MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331MAATR1-ND.
CAP CER 330PF 200V 20% X7R AXIAL - SA102C331MAA
Order 'cap cer 330pf 200v 20% x7r axial - SA102C331MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331MAA-ND.
CAP CER 330PF 200V 20% X7R AXIAL - SA102C331MAK
Order 'cap cer 330pf 200v 20% x7r axial - SA102C331MAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331MAK-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAAAP2
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAAAP2-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAA
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAA-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR2
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR2-ND.
CAP CER 100PF 200V 20% X7R RAD - MR042C101MAA
Order 'cap cer 100pf 200v 20% x7r rad - MR042C101MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042C101MAA-ND.
CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2
Order 'cap cer 330pf 100v 20% x7r rad - SR071C331MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331MAATR2-ND.
CAP CER 1000PF 200V 20% X7R RAD - SR152C102MAATR1
Order 'cap cer 1000pf 200v 20% x7r rad - SR152C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102MAATR1-ND.
CAP CER 1000PF 200V 20% X7R RAD - SR152C102MAATR2
Order 'cap cer 1000pf 200v 20% x7r rad - SR152C102MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C102MAATR2-ND.
CAP CER 330PF 200V X7R 0805 - 08052C331MAT2A
Order 'cap cer 330pf 200v x7r 0805 - 08052C331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C331MAT2A-ND.
Options for 330pF Ceramic Capacitor AVX Corporation Radial 200V SR152C331MAATR2
Send this link via E-Mail
Help With This Screen
